Parametric results for: NX8563LA533-CC under Fiber Optic Emitters

Filter Your Search

1 - 3 of 3 results

|
-
Manufacturer Part Number: nx8563la533cc
Select parts from the table below to compare.
Compare
Compare
NX8563LA533-CC
NEC Electronics Group
Check for Price No Obsolete 1.546 µm 1.53 µm 1.562 µm LASER DIODE MODULE EMITTER TEC, THERMISTOR ITU-T 120 ps 1 120 ps 125 mA 2 V 900 mV DIGITAL e0 SC-UPC CONNECTOR PANEL MOUNT BUTTERFLY NO Tin/Lead (Sn/Pb) 7.8 mm 20.83 mm 12.7 mm NEC ELECTRONICS CORP BUTTERFLY compliant
NX8563LA533-CC
NEC Compound Semiconductor Devices Ltd
Check for Price Transferred 1.546 µm 1.53 µm 1.562 µm LASER DIODE MODULE EMITTER TEC, THERMISTOR ITU-T 120 ps 1 120 ps 125 mA 2 V 900 mV DIGITAL SC-UPC CONNECTOR PANEL MOUNT BUTTERFLY NO 7.8 mm 20.83 mm 12.7 mm NEC COMPOUND SEMICONDUCTOR DEVICES LTD HERMETICAL SEALED PACKAGE-14 unknown
NX8563LA533-CC-AZ
Renesas Electronics Corporation
Check for Price Yes Obsolete 1.553 µm 1.53 µm 1.562 µm 3 dB DFB LASER MODULE EMITTER ISOLATOR, TEC, THERMISTOR ITU-T 120 ps SMF 120 ps 125 mA 20 mA DIGITAL SC/UPC CONNECTOR PANEL MOUNT BUTTERFLY NO 7.8 mm 20.83 mm RENESAS ELECTRONICS CORP BUTTERFLY unknown