Part Details for NZL5V6AXV3T1 by onsemi
Overview of NZL5V6AXV3T1 by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NZL5V6AXV3T1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 2160 |
|
$0.0537 / $0.1790 | Buy Now | |
|
Rochester Electronics | NZL5V6AXV3 - Trans Voltage Suppressor Diode, 3V, Unidirectional, 2 Element ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 2460 |
|
$0.0224 / $0.0263 | Buy Now |
|
Chip1Cloud | Zener Voltage Regulators | 5300 |
|
RFQ |
Part Details for NZL5V6AXV3T1
NZL5V6AXV3T1 CAD Models
NZL5V6AXV3T1 Part Data Attributes
|
NZL5V6AXV3T1
onsemi
Buy Now
Datasheet
|
Compare Parts:
NZL5V6AXV3T1
onsemi
DIODE UNIDIRECTIONAL, 2 ELEMENT, SILICON, TVS DIODE, LEAD FREE, PLASTIC, SC-89, CASE 463C-03, 3 PIN, Transient Suppressor
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | SC-89 | |
Package Description | SC-89, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | CASE 463C-03 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Max | 5.88 V | |
Breakdown Voltage-Min | 5.32 V | |
Configuration | COMMON ANODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Dynamic Impedance-Max | 40 Ω | |
JESD-30 Code | R-PDSO-F3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.24 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 5.6 V | |
Rep Pk Reverse Voltage-Max | 3 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 5 mA |
Alternate Parts for NZL5V6AXV3T1
This table gives cross-reference parts and alternative options found for NZL5V6AXV3T1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NZL5V6AXV3T1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NZL5V6AXV3T1G | ESD Protection Common Anode Diodes, SC-89, 3 LEAD, 3000-REEL | onsemi | NZL5V6AXV3T1 vs NZL5V6AXV3T1G |