Part Details for NZX4V7C,113 by Nexperia
Overview of NZX4V7C,113 by Nexperia
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Part Details for NZX4V7C,113
NZX4V7C,113 CAD Models
NZX4V7C,113 Part Data Attributes:
|
NZX4V7C,113
Nexperia
Buy Now
Datasheet
|
Compare Parts:
NZX4V7C,113
Nexperia
Zener Diode, 4.7V V(Z), 2.13%, 0.5W, Silicon, Unidirectional
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Package Description | O-GALF-W2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | O-GALF-W2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Reference Standard | IEC-60134 | |
Reference Voltage-Nom | 4.7 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 2.13% | |
Working Test Current | 5 mA |
Alternate Parts for NZX4V7C,113
This table gives cross-reference parts and alternative options found for NZX4V7C,113. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NZX4V7C,113, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NZX4V7C | 4.7V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, HERMETIC SEALED, GLASS, SC-40, 2 PIN | NXP Semiconductors | NZX4V7C,113 vs NZX4V7C |
TZX4V7C-TP | Zener Diode, 4.7V V(Z), 2.13%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, GLASS PACKAGE-2 | Micro Commercial Components | NZX4V7C,113 vs TZX4V7C-TP |
NZX4V7C,133 | NZX series - Single Zener diodes@en-us AXIAL 2-Pin | Nexperia | NZX4V7C,113 vs NZX4V7C,133 |
TZX4V7C-BP | Zener Diode, 4.7V V(Z), 2.13%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, GLASS PACKAGE-2 | Micro Commercial Components | NZX4V7C,113 vs TZX4V7C-BP |
H5B1-AP | Zener Diode, 4.7V V(Z), 2.13%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT PACKAGE-2 | Micro Commercial Components | NZX4V7C,113 vs H5B1-AP |
NZX4V7C,143 | Zener Diode, 4.7V V(Z), 2.13%, 0.5W, Silicon, Unidirectional | Nexperia | NZX4V7C,113 vs NZX4V7C,143 |
H5B1-BP-BP | Zener Diode, 4.7V V(Z), 2.13%, 0.5W, Silicon, Unidirectional, DO-35, DO-35, 2 PIN | Micro Commercial Components | NZX4V7C,113 vs H5B1-BP-BP |
NZX4V7C,133 | NZX series - Single Zener diodes AXIAL 2-Pin | NXP Semiconductors | NZX4V7C,113 vs NZX4V7C,133 |
NZX4V7C | Zener Diode | Nexperia | NZX4V7C,113 vs NZX4V7C |