Part Details for OARS-XP-R02JI by TT Electronics Resistors
Results Overview of OARS-XP-R02JI by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
OARS-XP-R02JI Information
OARS-XP-R02JI by TT Electronics Resistors is a Metal Strip Resistor.
Metal Strip Resistor are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
US Tariff Estimator: OARS-XP-R02JI by TT Electronics Resistors
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
OARS-XP-R02JI Part Data Attributes
|
|
OARS-XP-R02JI
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
OARS-XP-R02JI
TT Electronics Resistors
Fixed Resistor, Metal Strip, 5W, 0.02ohm, 5% +/-Tol, 40ppm/Cel, Surface Mount, 4725
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.30 | |
| Construction | Rectangular | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 225 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 4.57 Mm | |
| Package Length | 12 Mm | |
| Package Style | Smt | |
| Package Width | 6.35 Mm | |
| Packing Method | Tr, Plastic | |
| Rated Power Dissipation (P) | 5 W | |
| Rated Temperature | 70 °C | |
| Resistance | 0.02 Ω | |
| Resistor Type | Fixed Resistor | |
| Size Code | 4725 | |
| Surface Mount | Yes | |
| Technology | Metal Strip | |
| Temperature Coefficient | 40 Ppm/°C | |
| Terminal Shape | J Bend | |
| Tolerance | 5% |