Part Details for OCM204CLF-R1 by OKI Electric Industry Co Ltd
Overview of OCM204CLF-R1 by OKI Electric Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for OCM204CLF-R1
OCM204CLF-R1 CAD Models
OCM204CLF-R1 Part Data Attributes
|
OCM204CLF-R1
OKI Electric Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
OCM204CLF-R1
OKI Electric Industry Co Ltd
Transistor Output SSR, 1-Channel, 1500V Isolation
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | OKI ELECTRIC INDUSTRY CO LTD | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.95.00 | |
Configuration | SINGLE | |
Forward Current-Max | 0.05 A | |
Isolation Voltage-Max | 1500 V | |
Number of Elements | 1 | |
On-State Current-Max | 0.08 A | |
On-state Resistance-Max | 40 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR |