OCM204LDF-R1
OKI Electric Industry Co Ltd
Description: Transistor Output SSR, 1-Channel, 1500V Isolation

Overview of OCM204LDF-R1 by OKI Electric Industry Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Aerospace and Defense Transportation and Logistics Renewable Energy Automotive Robotics and Drones

CAD Models for OCM204LDF-R1 by OKI Electric Industry Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for OCM204LDF-R1 by OKI Electric Industry Co Ltd

OCM204LDF-R1
OKI Electric Industry Co Ltd
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
OKI ELECTRIC INDUSTRY CO LTD
Reach Compliance Code
unknown
HTS Code
8541.40.95.00
Configuration
SINGLE
Forward Current-Max
0.05 A
Isolation Voltage-Max
1500 V
Number of Elements
1
On-State Current-Max
0.08 A
On-state Resistance-Max
40 Ω
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Optoelectronic Device Type
TRANSISTOR OUTPUT SSR
Want to compare parts?
  1. OCM204LDF-R1
    OKI Electric Industry Co Ltd
    Transistor Output SSR, 1-Channel, 1500V Isolation
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for OCM204LDF-R1 by OKI Electric Industry Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: OCM204LDF-R1 by OKI Electric Industry Co Ltd

Select Manufacturer
Which Manufacturer of OCM204LDF-R1 would you like to use for your alert(s)?
  • Please alert me when OCM204LDF-R1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for OCM204LDF-R1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for OCM204LDF-R1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for OCM204LDF-R1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for OCM204LDF-R1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare OCM204LDF-R1 by OKI Electric Industry Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: