ODD104F4R700X-15
Amphenol Positronic
Description: D Subminiature Connector, 104 Contact(s), Female, Solder Terminal,

Overview of ODD104F4R700X-15 by Amphenol Positronic

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

CAD Models for ODD104F4R700X-15 by Amphenol Positronic
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ODD104F4R700X-15 by Amphenol Positronic

ODD104F4R700X-15
Amphenol Positronic
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
POSITRONIC INDUSTRIES INC
Reach Compliance Code
unknown
Additional Feature
STANDARDS: MIL-DTL-24308; IEC 60807-3; IEC 60807-2
Board Mounting Option
SPLIT BOARD LOCK
Body Breadth
0.668 inch
Body Depth
0.514 inch
Body Length
2.729 inch
Connector Type
D SUBMINIATURE CONNECTOR
Contact Finish Mating
GOLD (50) OVER NICKEL
Contact Finish Termination
Gold (Au) - with Nickel (Ni) barrier
Contact Gender
FEMALE
Contact Pattern
STAGGERED
Contact Style
RND PIN-SKT
DIN Conformance
NO
Empty Shell
NO
Filter Feature
NO
IEC Conformance
YES
Insulator Material
GLASS FILLED POLYESTER
JESD-609 Code
e4
MIL Conformance
YES
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Option 2
JACKSCREW
Mounting Style
RIGHT ANGLE
Mounting Type
BOARD AND PANEL
Number Of Connectors
ONE
Number Of PCB Rows
5
Number of Rows Loaded
5
Option
GENERAL PURPOSE
PCB Contact Pattern
STAGGERED
PCB Contact Row Spacing
2.54 mm
Rated Current (Signal)
12 A
Shell Finish
TIN
Shell Material
STEEL/BRASS
Shell Size
6
Terminal Pitch
2.41 mm
Termination Type
SOLDER
Total Number of Contacts
104
UL Flammability Code
94V-0
Want to compare parts?
  1. ODD104F4R700X-15
    Amphenol Positronic
    D Subminiature Connector, 104 Contact(s), Female, Solder Terminal,
    VS

Alternate Parts for ODD104F4R700X-15

This table gives cross-reference parts and alternative options found for ODD104F4R700X-15. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ODD104F4R700X-15, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PCDD104F98B300X/AA-15 D Subminiature Connector, 104 Contact(s), Female, Press Fit Terminal, ROHS COMPLIANT Amphenol Positronic ODD104F4R700X-15 vs PCDD104F98B300X/AA-15
87017-001 D Subminiature Connector, 104 Contact(s), Female, Solder Terminal, Receptacle, Amphenol Communications Solutions ODD104F4R700X-15 vs 87017-001
PCDD104F98B300S/AA-14 D Subminiature Connector, 104 Contact(s), Female, Press Fit Terminal, ROHS COMPLIANT Amphenol Positronic ODD104F4R700X-15 vs PCDD104F98B300S/AA-14
204546-1 104 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, RECEPTACLE TE Connectivity ODD104F4R700X-15 vs 204546-1
SDD104F4000G D Subminiature Connector, 104 Contact(s), Female, Solder Terminal, Amphenol Positronic ODD104F4R700X-15 vs SDD104F4000G
ODD104F5R7000-15 D Subminiature Connector, 104 Contact(s), Female, Solder Terminal, Amphenol Positronic ODD104F4R700X-15 vs ODD104F5R7000-15
PCDD104S98B300X/AA-14 D Subminiature Connector, 104 Contact(s), Female, Press Fit Terminal, ROHS COMPLIANT Amphenol Positronic ODD104F4R700X-15 vs PCDD104S98B300X/AA-14
204540-1 104 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, RECEPTACLE TE Connectivity ODD104F4R700X-15 vs 204540-1
ODD104S4R7000-14 D Subminiature Connector, 104 Contact(s), Female, Solder Terminal, Amphenol Positronic ODD104F4R700X-15 vs ODD104S4R7000-14
PCDD104S98B3000-15 D Subminiature Connector, 104 Contact(s), Female, Press Fit Terminal, Amphenol Positronic ODD104F4R700X-15 vs PCDD104S98B3000-15

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ODD104F4R700X-15 by Amphenol Positronic.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ODD104F4R700X-15 by Amphenol Positronic

Select Manufacturer
Which Manufacturer of ODD104F4R700X-15 would you like to use for your alert(s)?
  • Please alert me when ODD104F4R700X-15 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ODD104F4R700X-15 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ODD104F4R700X-15 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ODD104F4R700X-15 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ODD104F4R700X-15.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ODD104F4R700X-15 by Amphenol Positronic

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: