Part Details for ODD15M5B30T0 by Amphenol Positronic
Overview of ODD15M5B30T0 by Amphenol Positronic
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ODD15M5B30T0
ODD15M5B30T0 CAD Models
ODD15M5B30T0 Part Data Attributes
|
ODD15M5B30T0
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
ODD15M5B30T0
Amphenol Positronic
D Subminiature Connector, 15 Contact(s), Male, 0.09 inch Pitch, Solder Terminal, Receptacle,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | WITH CROSS BAR | |
Body Breadth | 0.494 inch | |
Body Depth | 0.606 inch | |
Body Length | 1.204 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD FLASH OVER NICKEL | |
Contact Finish Termination | GOLD FLASH OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Pattern | STAGGERED | |
Contact Resistance | 10 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1000VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.09 inch | |
Mating Contact Row Spacing | 0.078 inch | |
Mixed Contacts | NO | |
Mounting Option 2 | JACKSCREW,BRACKET | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD AND PANEL | |
Number Of PCB Rows | 3 | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 1.9812 mm | |
Plating Thickness | FLASH inch | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL, CSA | |
Shell Finish | ZINC | |
Shell Material | STEEL | |
Shell Size | 1/E | |
Terminal Length | 0.125 inch | |
Terminal Pitch | 2.286 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 15 | |
UL Flammability Code | 94V-0 |
Alternate Parts for ODD15M5B30T0
This table gives cross-reference parts and alternative options found for ODD15M5B30T0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ODD15M5B30T0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
17HD-015-P-AA-2-00 | D Subminiature Connector, 15 Contact(s), Male, 0.09 inch Pitch, Solder Terminal, #4-40, Plug, | Amphenol Corporation | ODD15M5B30T0 vs 17HD-015-P-AA-2-00 |
17BH-015-P-AA-1-10 | D Subminiature Connector, 15 Contact(s), Male, 0.09 inch Pitch, Solder Terminal, #4-40, Receptacle, | Amphenol Corporation | ODD15M5B30T0 vs 17BH-015-P-AA-1-10 |
PDI-15SS-C-P | D Subminiature Connector, 15 Contact(s), Male, 0.109 inch Pitch, Crimp Terminal, #4-40, Receptacle | Power Dynamics Inc | ODD15M5B30T0 vs PDI-15SS-C-P |
17HD-015-P-AA-1-00 | D Subminiature Connector, 15 Contact(s), Male, 0.09 inch Pitch, Solder Terminal, #4-40, Plug, | Amphenol Corporation | ODD15M5B30T0 vs 17HD-015-P-AA-1-00 |
17HD-015-P-AM-2-30 | D Subminiature Connector, 15 Contact(s), Male, 0.1 inch Pitch, Solder Terminal, #4-40, Receptacle, | Amphenol Corporation | ODD15M5B30T0 vs 17HD-015-P-AM-2-30 |
17BH-015-P-AM-2-10 | D Subminiature Connector, 15 Contact(s), Male, 0.09 inch Pitch, Solder Terminal, #4-40, Receptacle, | Amphenol Corporation | ODD15M5B30T0 vs 17BH-015-P-AM-2-10 |
17HD-015-P-AM-2-00 | D Subminiature Connector, 15 Contact(s), Male, 0.09 inch Pitch, Solder Terminal, #4-40, Plug, | Amphenol Corporation | ODD15M5B30T0 vs 17HD-015-P-AM-2-00 |
PDI-15SS-C | D Subminiature Connector, 15 Contact(s), Male, 0.109 inch Pitch, Crimp Terminal, Receptacle | Power Dynamics Inc | ODD15M5B30T0 vs PDI-15SS-C |
17BH-015-P-AM-1-00 | D Subminiature Connector, 15 Contact(s), Male, 0.09 inch Pitch, Solder Terminal, #4-40, Receptacle, | Amphenol Corporation | ODD15M5B30T0 vs 17BH-015-P-AM-1-00 |
17HD-015-P-AM-1-30 | D Subminiature Connector, 15 Contact(s), Male, 0.1 inch Pitch, Solder Terminal, #4-40, Receptacle, | Amphenol Corporation | ODD15M5B30T0 vs 17HD-015-P-AM-1-30 |