Part Details for ODD44F4R7NE6X by Amphenol Positronic
Overview of ODD44F4R7NE6X by Amphenol Positronic
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ODD44F4R7NE6X
ODD44F4R7NE6X CAD Models
ODD44F4R7NE6X Part Data Attributes
|
ODD44F4R7NE6X
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
ODD44F4R7NE6X
Amphenol Positronic
D Type Connector, 44 Contact(s), Female, 0.09 inch Pitch, Solder Terminal, #4-40, Plug
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | W/ CROSS BAR&PUSH-ON FASTENER | |
Board Mounting Option | SPLIT BOARD LOCK | |
Body Breadth | 0.494 inch | |
Body Depth | 0.514 inch | |
Body Length | 2.072 inch | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | STAGGERED | |
Contact Resistance | 10 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 1000VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | YES | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | #4-40 | |
Mounting Option 2 | JACKSCREW,BRACKET | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 3 | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | FLASH inch | |
Rated Current (Signal) | 12 A | |
Reference Standard | UL, CSA | |
Shell Finish | TIN | |
Shell Size | 3/B | |
Terminal Length | 0.125 inch | |
Terminal Pitch | 2.29 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 44 |
Alternate Parts for ODD44F4R7NE6X
This table gives cross-reference parts and alternative options found for ODD44F4R7NE6X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ODD44F4R7NE6X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ODD44F4R7NE20 | D Type Connector, 44 Contact(s), Female, 0.09 inch Pitch, Solder Terminal, #4-40, Plug | Amphenol Positronic | ODD44F4R7NE6X vs ODD44F4R7NE20 |
ODD44F4R8NEZ | D Type Connector, 44 Contact(s), Female, 0.09 inch Pitch, Solder Terminal, #4-40, Plug | Amphenol Positronic | ODD44F4R7NE6X vs ODD44F4R8NEZ |
ODD44F4R7NEZ | D Type Connector, 44 Contact(s), Female, 0.09 inch Pitch, Solder Terminal, #4-40, Plug | Amphenol Positronic | ODD44F4R7NE6X vs ODD44F4R7NEZ |
ODD44F4R70E6S | D Type Connector, 44 Contact(s), Female, 0.09 inch Pitch, Solder Terminal, #4-40, Plug | Amphenol Positronic | ODD44F4R7NE6X vs ODD44F4R70E6S |
ODD44F4R8NT6Z | D Type Connector, 44 Contact(s), Female, 0.09 inch Pitch, Solder Terminal, #4-40, Plug | Amphenol Positronic | ODD44F4R7NE6X vs ODD44F4R8NT6Z |
ODD44F4R80E0 | D Type Connector, 44 Contact(s), Female, 0.09 inch Pitch, Solder Terminal, #4-40, Plug | Amphenol Positronic | ODD44F4R7NE6X vs ODD44F4R80E0 |
ODD44F4R80ES | D Type Connector, 44 Contact(s), Female, 0.09 inch Pitch, Solder Terminal, #4-40, Plug | Amphenol Positronic | ODD44F4R7NE6X vs ODD44F4R80ES |
ODD44F4R80T6X | D Type Connector, 44 Contact(s), Female, 0.09 inch Pitch, Solder Terminal, #4-40, Plug | Amphenol Positronic | ODD44F4R7NE6X vs ODD44F4R80T6X |
ODD44F4R8NV30 | D Type Connector, 44 Contact(s), Female, 0.09 inch Pitch, Solder Terminal, #4-40, Plug | Amphenol Positronic | ODD44F4R7NE6X vs ODD44F4R8NV30 |
ODD44F4R70E2Z | D Type Connector, 44 Contact(s), Female, 0.09 inch Pitch, Solder Terminal, #4-40, Plug | Amphenol Positronic | ODD44F4R7NE6X vs ODD44F4R70E2Z |