Part Details for ODD44F4R80E2S by Amphenol Positronic
Overview of ODD44F4R80E2S by Amphenol Positronic
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ODD44F4R80E2S
ODD44F4R80E2S CAD Models
ODD44F4R80E2S Part Data Attributes
|
ODD44F4R80E2S
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
ODD44F4R80E2S
Amphenol Positronic
D Type Connector, 44 Contact(s), Female, 0.09 inch Pitch, Solder Terminal, #4-40, Plug
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | WITH CROSS BAR | |
Body Breadth | 0.494 inch | |
Body Depth | 0.514 inch | |
Body Length | 2.072 inch | |
Body/Shell Style | PLUG | |
Contact Finish Mating | AU ON NI | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | STAGGERED | |
Contact Resistance | 10 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 1000VAC V | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | YES | |
Mating Contact Pitch | 0.09 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mounting Option 1 | #4-40 | |
Mounting Option 2 | SCREWLOCKS | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of PCB Rows | 3 | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | FLASH inch | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL, CSA | |
Terminal Length | 0.125 inch | |
Terminal Pitch | 2.286 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 44 |
Alternate Parts for ODD44F4R80E2S
This table gives cross-reference parts and alternative options found for ODD44F4R80E2S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ODD44F4R80E2S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ODD44F4R20TS | D Type Connector, 44 Contact(s), Female, 0.09 inch Pitch, Solder Terminal, #4-40, Plug | Amphenol Positronic | ODD44F4R80E2S vs ODD44F4R20TS |
ODD44F4R20TX | D Type Connector, 44 Contact(s), Female, 0.09 inch Pitch, Solder Terminal, #4-40, Plug | Amphenol Positronic | ODD44F4R80E2S vs ODD44F4R20TX |
ODD44F4R70E2Z | D Type Connector, 44 Contact(s), Female, 0.09 inch Pitch, Solder Terminal, #4-40, Plug | Amphenol Positronic | ODD44F4R80E2S vs ODD44F4R70E2Z |
ODD44F4R8NE2X | D Type Connector, 44 Contact(s), Female, 0.09 inch Pitch, Solder Terminal, #4-40, Plug | Amphenol Positronic | ODD44F4R80E2S vs ODD44F4R8NE2X |
ODD44F4R8NV3S | D Type Connector, 44 Contact(s), Female, 0.09 inch Pitch, Solder Terminal, #4-40, Plug | Amphenol Positronic | ODD44F4R80E2S vs ODD44F4R8NV3S |
ODD44F4R80V30 | D Type Connector, 44 Contact(s), Female, 0.09 inch Pitch, Solder Terminal, #4-40, Plug | Amphenol Positronic | ODD44F4R80E2S vs ODD44F4R80V30 |
ODD44F4R7NV3X | D Type Connector, 44 Contact(s), Female, 0.09 inch Pitch, Solder Terminal, #4-40, Plug | Amphenol Positronic | ODD44F4R80E2S vs ODD44F4R7NV3X |
ODD44F4R7NV50 | D Type Connector, 44 Contact(s), Female, 0.09 inch Pitch, Solder Terminal, #4-40, Plug | Amphenol Positronic | ODD44F4R80E2S vs ODD44F4R7NV50 |
ODD44F4R8NEZ | D Type Connector, 44 Contact(s), Female, 0.09 inch Pitch, Solder Terminal, #4-40, Plug | Amphenol Positronic | ODD44F4R80E2S vs ODD44F4R8NEZ |
ODD44F4R7NE6Z | D Type Connector, 44 Contact(s), Female, 0.09 inch Pitch, Solder Terminal, #4-40, Plug | Amphenol Positronic | ODD44F4R80E2S vs ODD44F4R7NE6Z |