Part Details for ODD78M4B30T2X by Amphenol Positronic
Overview of ODD78M4B30T2X by Amphenol Positronic
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ODD78M4B30T2X
ODD78M4B30T2X CAD Models
ODD78M4B30T2X Part Data Attributes:
|
ODD78M4B30T2X
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
ODD78M4B30T2X
Amphenol Positronic
D Subminiature Connector, 78 Contact(s), Male, 0.095 inch Pitch, Solder Terminal, Receptacle,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | WITH CROSS BAR | |
Body Breadth | 0.605 inch | |
Body Depth | 0.614 inch | |
Body Length | 2.626 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD FLASH OVER NICKEL | |
Contact Finish Termination | GOLD FLASH OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Pattern | STAGGERED | |
Contact Resistance | 10 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1000VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.095 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 2 | JACKSCREW,BRACKET | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD AND PANEL | |
Number Of PCB Rows | 4 | |
Number of Rows Loaded | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | FLASH inch | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL, CSA | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 5/D | |
Terminal Length | 0.125 inch | |
Terminal Pitch | 2.413 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 78 | |
UL Flammability Code | 94V-0 |
Alternate Parts for ODD78M4B30T2X
This table gives cross-reference parts and alternative options found for ODD78M4B30T2X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ODD78M4B30T2X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
17HD-078-P-AA-2-30 | D Subminiature Connector, 78 Contact(s), Male, 0.1 inch Pitch, Solder Terminal, #4-40, Receptacle, | Amphenol Corporation | ODD78M4B30T2X vs 17HD-078-P-AA-2-30 |
17HD-078-P-AA-0-32 | D Subminiature Connector, 78 Contact(s), Male, 0.1 inch Pitch, Solder Terminal, Hole .112-.124, Receptacle, | Amphenol Corporation | ODD78M4B30T2X vs 17HD-078-P-AA-0-32 |
DD78M4R7N00 | D Subminiature Connector, 78 Contact(s), Male, Solder Terminal, Receptacle, | Amphenol Positronic | ODD78M4B30T2X vs DD78M4R7N00 |
17HD-078-P-AM-1-32 | D Subminiature Connector, 78 Contact(s), Male, 0.1 inch Pitch, Solder Terminal, #4-40, Receptacle, | Amphenol Corporation | ODD78M4B30T2X vs 17HD-078-P-AM-1-32 |
17HD-078-P-AA-2-00 | D Subminiature Connector, 78 Contact(s), Male, 0.095 inch Pitch, Solder Terminal, #4-40, Plug, | Amphenol Corporation | ODD78M4B30T2X vs 17HD-078-P-AA-2-00 |
17HD-078-P-AM-2-00 | D Subminiature Connector, 78 Contact(s), Male, 0.095 inch Pitch, Solder Terminal, #4-40, Plug, | Amphenol Corporation | ODD78M4B30T2X vs 17HD-078-P-AM-2-00 |
17HD-078-P-AM-2-32 | D Subminiature Connector, 78 Contact(s), Male, 0.1 inch Pitch, Solder Terminal, #4-40, Receptacle, | Amphenol Corporation | ODD78M4B30T2X vs 17HD-078-P-AM-2-32 |
17HD-078-P-AM-2-30 | D Subminiature Connector, 78 Contact(s), Male, 0.1 inch Pitch, Solder Terminal, #4-40, Receptacle, | Amphenol Corporation | ODD78M4B30T2X vs 17HD-078-P-AM-2-30 |
17HD-078-P-AA-1-00 | D Subminiature Connector, 78 Contact(s), Male, 0.095 inch Pitch, Solder Terminal, #4-40, Plug, | Amphenol Corporation | ODD78M4B30T2X vs 17HD-078-P-AA-1-00 |
17HD-078-P-AM-0-30 | D Subminiature Connector, 78 Contact(s), Male, 0.1 inch Pitch, Solder Terminal, Hole .112-.124, Receptacle, | Amphenol Corporation | ODD78M4B30T2X vs 17HD-078-P-AM-0-30 |