Part Details for ODD78S5R700S/AA-14 by Amphenol Positronic
Overview of ODD78S5R700S/AA-14 by Amphenol Positronic
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ODD78S5R700S/AA-14
ODD78S5R700S/AA-14 CAD Models
ODD78S5R700S/AA-14 Part Data Attributes
|
ODD78S5R700S/AA-14
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
ODD78S5R700S/AA-14
Amphenol Positronic
D Subminiature Connector, 78 Contact(s), Female, Solder Terminal, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARDS: MIL-DTL-24308; IEC 60807-3; IEC 60807-2 | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD (30) OVER NICKEL | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | YES | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Material | STAINLESS STEEL | |
Shell Size | 5/D | |
Termination Type | SOLDER | |
Total Number of Contacts | 78 | |
UL Flammability Code | 94V-0 |
Alternate Parts for ODD78S5R700S/AA-14
This table gives cross-reference parts and alternative options found for ODD78S5R700S/AA-14. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ODD78S5R700S/AA-14, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
777-HR-D-78-S-VF | D Subminiature Connector, 78 Contact(s), Female, Crimp Terminal, Plug, | Amphenol Corporation | ODD78S5R700S/AA-14 vs 777-HR-D-78-S-VF |
DDMA78SNMCK52 | D Subminiature Connector, 78 Contact(s), Female, Crimp Terminal, Receptacle, | ITT Interconnect Solutions | ODD78S5R700S/AA-14 vs DDMA78SNMCK52 |
17HD-078-S-AA-3-30 | D Subminiature Connector, 78 Contact(s), Female, Solder Terminal, Socket, | Amphenol Corporation | ODD78S5R700S/AA-14 vs 17HD-078-S-AA-3-30 |
ODD78F5R700X/AA-15 | D Subminiature Connector, 78 Contact(s), Female, Solder Terminal, ROHS COMPLIANT | Amphenol Positronic | ODD78S5R700S/AA-14 vs ODD78F5R700X/AA-15 |
ODD78S5R700X-14 | D Subminiature Connector, 78 Contact(s), Female, Solder Terminal, | Amphenol Positronic | ODD78S5R700S/AA-14 vs ODD78S5R700X-14 |
D3E78SNSS5D | D Subminiature Connector, 78 Contact(s), Female, Solder Terminal, ROHS COMPLIANT | Northern Technologies Corporation | ODD78S5R700S/AA-14 vs D3E78SNSS5D |
ODD78F4R700S/AA-15 | D Subminiature Connector, 78 Contact(s), Female, Solder Terminal, ROHS COMPLIANT | Amphenol Positronic | ODD78S5R700S/AA-14 vs ODD78F4R700S/AA-15 |
DD78S4R700C-14 | D Subminiature Connector, 78 Contact(s), Female, Solder Terminal, | Amphenol Positronic | ODD78S5R700S/AA-14 vs DD78S4R700C-14 |
L777HDD78SVFM | D Subminiature Connector, 78 Contact(s), Female, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | ODD78S5R700S/AA-14 vs L777HDD78SVFM |
SD308-D78SA3-000 | D Subminiature Connector, 78 Contact(s), Female, Solder Terminal, Receptacle, | Amphenol Corporation | ODD78S5R700S/AA-14 vs SD308-D78SA3-000 |