Part Details for OEM2518-P110 by ARMKEIL Microcontroller Tools
Results Overview of OEM2518-P110 by ARMKEIL Microcontroller Tools
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
OEM2518-P110 Information
OEM2518-P110 by ARMKEIL Microcontroller Tools is a TCVCXO.
TCVCXO are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| U95W1P1100A | Amphenol Communications Solutions | ULTRAPORT QSFP CAGE ASSY | |
| 59202-M34-19P110LF | Amphenol Communications Solutions | Minitek® 2.00mm, Board To Board, Unshrouded Vertical Header, Surface Mount, Double Row, 38 Positions. | |
| U98C1P110C1 | Amphenol Communications Solutions | CFP4, Input Output Connectors, CAGE SINGLE PORT W HS |
Price & Stock for OEM2518-P110
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Bristol Electronics | 130 |
|
RFQ |