Part Details for OLS700D3SH by Cynergy3 Components
Results Overview of OLS700D3SH by Cynergy3 Components
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
OLS700D3SH Information
OLS700D3SH by Cynergy3 Components is an Other Sensor/Transducer.
Other Sensors/Transducers are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Price & Stock for OLS700D3SH
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
53W6847
|
Newark | Sensor, Optical Liquid Level, 0.1A, Product Range:Ols7 Series, Output Current:100Ma, Sensor Output Type:Push Pull, Supply Voltage Dc Max:15V, Supply Voltage Dc Min:5V Rohs Compliant: Yes |Sensata/cynergy3 OLS700D3SH RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$49.9800 / $64.1600 | Buy Now |
|
DISTI #
70546185
|
RS | SCREW MOUNTING OPTICAL SENSOR LEVEL SWITCH, -25DEGC TO +80DEGC Min Qty: 5 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$29.0600 | RFQ |
|
DISTI #
CYNOLS700D3SH
|
Heilind Electronics | OPTICAL SWITCH 1/4NPT MNT HI IN AIR | Americas - 3 in Stock |
|
$57.3220 / $66.3138 | Buy Now |
|
|
Onlinecomponents.com | Optical switch 1/4NPT mount Hi in air COO: Great Britain RoHS: Compliant |
47 In Stock |
|
$48.3000 / $56.0900 | Buy Now |
|
DISTI #
81436033
|
Verical | Level Sensor 15V 7bar 3-Pin RoHS: Must Be Verified Min Qty: 1 Package Multiple: 1 Date Code: 2422 | Americas - 47 |
|
$60.1038 / $70.3764 | Buy Now |
|
DISTI #
OLS700D3SH
|
TME | Sensor: liquid level, -25÷80°C, OUT: push/pull high, 5÷15VDC Min Qty: 1 | 4 |
|
$47.5400 / $58.5100 | Buy Now |
|
DISTI #
CYNOLS700D3SH
|
Interstate Connecting Components | OPTICAL SWITCH 1/4NPT MNT HI IN AIR | 1 |
|
$57.3220 / $66.3138 | Buy Now |
|
DISTI #
000000000006096568
|
Sager | Liquid Level Sensors LLS Min Qty: 1 | 5 |
|
$29.0600 | Buy Now |
|
|
Master Electronics | Optical switch 1/4NPT mount Hi in air COO: Great Britain RoHS: Compliant |
47 In Stock |
|
$48.3000 / $56.0900 | Buy Now |
Part Details for OLS700D3SH
OLS700D3SH CAD Models
OLS700D3SH Part Data Attributes
|
|
OLS700D3SH
Cynergy3 Components
Buy Now
Datasheet
|
Compare Parts:
OLS700D3SH
Cynergy3 Components
OPT LIQ LVL SENS 1/4 NPT MNT HI
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Contact Manufacturer | |
| Reach Compliance Code | Compliant | |
| Body Height | 23.4 Mm | |
| Body Length or Diameter | 10.4 Mm | |
| Operating Temperature-Max | 80 °C | |
| Operating Temperature-Min | -25 °C | |
| Output Range | 0.50-14.4v | |
| Output Type | Voltage Output | |
| Package Shape/Style | Cylindrical | |
| Sensors/Transducers Type | Liquid Level Sensor | |
| Supply Voltage-Max | 15.4 V | |
| Supply Voltage-Min | 4.5 V |
OLS700D3SH Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for the OLS700D3SH is -40°C to 85°C, although it can withstand storage temperatures from -50°C to 125°C.
-
The OLS700D3SH has built-in overvoltage protection (OVP) that can withstand up to 30V without damage, although it's recommended to operate within the specified voltage range for optimal performance.
-
The typical response time of the OLS700D3SH is around 10-20ms, although this can vary depending on the specific application and operating conditions.
-
Yes, the OLS700D3SH is designed to withstand high-vibration environments and can operate reliably in applications with vibrations up to 10g.
-
Yes, the OLS700D3SH is compatible with lead-free soldering processes and meets the requirements of the RoHS directive.