Part Details for OM1815NKM by International Rectifier
Overview of OM1815NKM by International Rectifier
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Part Details for OM1815NKM
OM1815NKM CAD Models
OM1815NKM Part Data Attributes
|
OM1815NKM
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
OM1815NKM
International Rectifier
Fixed Positive Standard Regulator, 15VMBFM2, HERMETIC SEALED, METAL, TO-3, 3 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Part Package Code | TO-204AA | |
Package Description | , | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Input Voltage-Max | 30 V | |
Input Voltage-Min | 17.5 V | |
JESD-30 Code | O-MBFM-P2 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -55 °C | |
Output Current1-Max | 1.5 A | |
Output Voltage1-Max | 15.4 V | |
Output Voltage1-Min | 14.6 V | |
Output Voltage1-Nom | 15 V | |
Package Body Material | METAL | |
Package Code | BFM | |
Package Shape | ROUND | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Terminal Form | PIN/PEG | |
Terminal Position | BOTTOM | |
Voltage Tolerance-Max | 2.7% |
Alternate Parts for OM1815NKM
This table gives cross-reference parts and alternative options found for OM1815NKM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OM1815NKM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M38510/10708BYA | Fixed Positive Standard Regulator, 15VBIPolar, MBFM2 | Microchip Technology Inc | OM1815NKM vs M38510/10708BYA |
5962-8855301YA | Fixed Positive Standard Regulator, 15VMBFM2, | Unitrode Corp (RETIRED) | OM1815NKM vs 5962-8855301YA |
L7815CT | 15V FIXED POSITIVE REGULATOR, BFM2, ROHS COMPLIANT, TO-3, 2 PIN | STMicroelectronics | OM1815NKM vs L7815CT |
IP7815AK-883BR1 | Fixed Positive Standard Regulator, 15VMBFM2, TO-3, TO-204AA, 2 PIN | TT Electronics Resistors | OM1815NKM vs IP7815AK-883BR1 |
IP7815AK-DESC | Fixed Positive Standard Regulator, 15VMBFM2, TO-3, TO-204AA, 2 PIN | TT Electronics Resistors | OM1815NKM vs IP7815AK-DESC |
LM140K-15R1 | 15V FIXED POSITIVE REGULATOR, MBFM2, TO-3, 2 PIN | TT Electronics Power and Hybrid / Semelab Limited | OM1815NKM vs LM140K-15R1 |
IP140K-15 | 15V FIXED POSITIVE REGULATOR, MBFM2, TO-3, 2 PIN | TT Electronics Power and Hybrid / Semelab Limited | OM1815NKM vs IP140K-15 |
IP140AK-15R1 | 15V FIXED POSITIVE REGULATOR, MBFM2, TO-3, 2 PIN | TT Electronics Power and Hybrid / Semelab Limited | OM1815NKM vs IP140AK-15R1 |
LM140AK-15R1 | Fixed Positive Standard Regulator, 15VMBFM2, TO-3, 3 PIN | TT Electronics Resistors | OM1815NKM vs LM140AK-15R1 |
LM140AK-15 | Fixed Positive Standard Regulator, 15VMBFM2, TO-3, 3 PIN | TT Electronics Resistors | OM1815NKM vs LM140AK-15 |