Part Details for SG7815K-883B by Microchip Technology Inc
Overview of SG7815K-883B by Microchip Technology Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ICL8212MTY/B | Rochester Electronics LLC | Replacement for Intersil part number ICL8212MTY/883B. Buy from authorized manufacturer Rochester Electronics. | |
79M06ML/B | Rochester Electronics LLC | Replacement for Texas Instruments part number UA79M06MLA/883B. Buy from authorized manufacturer Rochester Electronics. | |
IH5143MJE/883B | Rochester Electronics LLC | SPDT, 2 Func, 1 Channel, CMOS, CDIP16, |
Price & Stock for SG7815K-883B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1259-1129-ND
|
DigiKey | IC REG LINEAR 15V 1.5A TO3 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
SG7815K-883B
|
Microchip Technology Inc | Positive Fixed Linear Voltage Regulators, 5, 6, 8, 12, 15, 18, 20, 24V Fixed, Projected EOL: 2044-01-27 RoHS: Compliant pbFree: Yes |
139 Alternates Available |
|
$124.1300 | Buy Now |
|
Onlinecomponents.com | Standard Regulator Pos 15V 1.5A 3-Pin(2+Tab) TO-3 Tube RoHS: Compliant | 139 Factory Stock |
|
$0 | Buy Now |
DISTI #
SG7815K-883B
|
Avnet Silica | Standard Regulator Pos 15V 1.5A 3-Pin(2+Tab) TO-3 (Alt: SG7815K-883B) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for SG7815K-883B
SG7815K-883B CAD Models
SG7815K-883B Part Data Attributes
|
SG7815K-883B
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SG7815K-883B
Microchip Technology Inc
Fixed Positive Standard Regulator, 15V, BIPolar, MDFM3
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Input Voltage-Max | 30 V | |
Input Voltage-Min | 17.5 V | |
JESD-30 Code | O-MDFM-P3 | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -55 °C | |
Output Voltage1-Max | 15.6 V | |
Output Voltage1-Min | 14.4 V | |
Output Voltage1-Nom | 15 V | |
Package Body Material | METAL | |
Package Code | TO-3 | |
Package Equivalence Code | TO-204/-3 | |
Package Shape | ROUND | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Screening Level | MIL-STD-883 Class B | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | TIN LEAD | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 4% |
Alternate Parts for SG7815K-883B
This table gives cross-reference parts and alternative options found for SG7815K-883B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SG7815K-883B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M38510/10708BYA | Fixed Positive Standard Regulator, 15VBIPolar, MBFM2 | Microchip Technology Inc | SG7815K-883B vs M38510/10708BYA |
5962-8855301YA | Fixed Positive Standard Regulator, 15VMBFM2, | Unitrode Corp (RETIRED) | SG7815K-883B vs 5962-8855301YA |
L7815CT | 15V FIXED POSITIVE REGULATOR, BFM2, ROHS COMPLIANT, TO-3, 2 PIN | STMicroelectronics | SG7815K-883B vs L7815CT |
IP7815AK-883BR1 | Fixed Positive Standard Regulator, 15VMBFM2, TO-3, TO-204AA, 2 PIN | TT Electronics Resistors | SG7815K-883B vs IP7815AK-883BR1 |
IP7815AK-DESC | Fixed Positive Standard Regulator, 15VMBFM2, TO-3, TO-204AA, 2 PIN | TT Electronics Resistors | SG7815K-883B vs IP7815AK-DESC |
LM140K-15R1 | 15V FIXED POSITIVE REGULATOR, MBFM2, TO-3, 2 PIN | TT Electronics Power and Hybrid / Semelab Limited | SG7815K-883B vs LM140K-15R1 |
IP140K-15 | 15V FIXED POSITIVE REGULATOR, MBFM2, TO-3, 2 PIN | TT Electronics Power and Hybrid / Semelab Limited | SG7815K-883B vs IP140K-15 |
IP140AK-15R1 | 15V FIXED POSITIVE REGULATOR, MBFM2, TO-3, 2 PIN | TT Electronics Power and Hybrid / Semelab Limited | SG7815K-883B vs IP140AK-15R1 |
LM140AK-15R1 | Fixed Positive Standard Regulator, 15VMBFM2, TO-3, 3 PIN | TT Electronics Resistors | SG7815K-883B vs LM140AK-15R1 |
LM140AK-15 | Fixed Positive Standard Regulator, 15VMBFM2, TO-3, 3 PIN | TT Electronics Resistors | SG7815K-883B vs LM140AK-15 |