Part Details for OM7815AIHPBF by Infineon Technologies AG
Overview of OM7815AIHPBF by Infineon Technologies AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for OM7815AIHPBF
OM7815AIHPBF CAD Models
OM7815AIHPBF Part Data Attributes:
|
OM7815AIHPBF
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
OM7815AIHPBF
Infineon Technologies AG
15V FIXED POSITIVE REGULATOR, MSFM3, HERMETIC SEALED, METAL, TO-257AA, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Input Voltage-Max | 30 V | |
Input Voltage-Min | 17.5 V | |
JESD-30 Code | R-MSFM-T3 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -55 °C | |
Output Current1-Max | 1.5 A | |
Output Voltage1-Max | 15.15 V | |
Output Voltage1-Min | 14.85 V | |
Output Voltage1-Nom | 15 V | |
Package Body Material | METAL | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Voltage Tolerance-Max | 1% |
Alternate Parts for OM7815AIHPBF
This table gives cross-reference parts and alternative options found for OM7815AIHPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OM7815AIHPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8855301TX | Fixed Positive Standard Regulator, 15VMSFM3, | Unitrode Corporation | OM7815AIHPBF vs 5962-8855301TX |
IP140G-15-883BR1 | Fixed Positive Standard Regulator, 15VMSFM3, TO-257, 3 PIN | TT Electronics Resistors | OM7815AIHPBF vs IP140G-15-883BR1 |
5962-8855301UX | Fixed Positive Standard Regulator, 15VPSFM3, | Unitrode Corp (RETIRED) | OM7815AIHPBF vs 5962-8855301UX |
LM7815G | Fixed Positive Standard Regulator, 15VMSFM3, TO-257, 3 PIN | TT Electronics Resistors | OM7815AIHPBF vs LM7815G |
LM140AG-15R1 | 15V FIXED POSITIVE REGULATOR, MSFM3, TO-257, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | OM7815AIHPBF vs LM140AG-15R1 |
LM7815AGR1 | Fixed Positive Standard Regulator, 15VMSFM3, TO-257, 3 PIN | TT Electronics Resistors | OM7815AIHPBF vs LM7815AGR1 |
SG140-15G/883B | Fixed Positive Standard Regulator, 15VBIPolar, HERMETIC SEALED, TO-257, 3 PIN | Microsemi Corporation | OM7815AIHPBF vs SG140-15G/883B |
LM7815AG | Fixed Positive Standard Regulator, 15VMSFM3, TO-257, 3 PIN | TT Electronics Resistors | OM7815AIHPBF vs LM7815AG |
SG7815IG | Fixed Positive Standard Regulator, 15VBIPolar, CSFM3 | Microchip Technology Inc | OM7815AIHPBF vs SG7815IG |
5962-8855301UA | Fixed Positive Standard Regulator, 15V, TO-257, 3 PIN | TT Electronics Resistors | OM7815AIHPBF vs 5962-8855301UA |