Part Details for OMA160S by IXYS Integrated Circuits Division
Overview of OMA160S by IXYS Integrated Circuits Division
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for OMA160S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
OMA160S-ND
|
DigiKey | SSR RELAY SPST-NO 50MA 0-250V Min Qty: 1 Lead time: 23 Weeks Container: Tube |
100 In Stock |
|
$2.0814 / $3.5700 | Buy Now |
|
Bristol Electronics | 54 |
|
RFQ | ||
|
Ozdisan Elektronik | RELAY SOLID STATE 50mA 0-250V SPST-NO(1FormA) | 283 |
|
$3.2220 / $3.5442 | Buy Now |
Part Details for OMA160S
OMA160S CAD Models
OMA160S Part Data Attributes
|
OMA160S
IXYS Integrated Circuits Division
Buy Now
Datasheet
|
Compare Parts:
OMA160S
IXYS Integrated Circuits Division
Solid State Relay, TRANSISTOR OUTPUT SOLID STATE RELAY, 3750 V ISOLATION-MAX, ROHS COMPLIANT, SURFACE MOUNT PACKAGE-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | IXYS INTEGRATED CIRCUITS DIVISION | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.95.00 | |
Additional Feature | UL RECOGNIZED, CMOS COMPATIBLE | |
Configuration | SINGLE | |
Control Current | 0.01 A | |
Control Voltage | 0.9 V | |
Forward Current-Max | 0.05 A | |
Input Type | DC | |
Isolation Voltage-Max | 3750 V | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
On-State Current-Max | 0.05 A | |
On-state Resistance-Max | 100 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR | |
Output Circuit Type | MOSFET | |
Overall Height | 3 mm | |
Overall Length | 9 mm | |
Terminal Finish | MATTE TIN |