Part Details for OMA160S by IXYS Corporation
Overview of OMA160S by IXYS Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for OMA160S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
849-OMA160S
|
Mouser Electronics | Solid State Relays - PCB Mount Single 1-Form-A 250V 50mA relay RoHS: Compliant | 0 |
|
$2.0300 / $3.5500 | Order Now |
|
Onlinecomponents.com | Relay SSR 50mA 1.4V DC-IN 0.05A 250V AC/DC-OUT 6-Pin PDIP SMD Tube RoHS: Compliant |
8 In Stock |
|
$1.8200 / $3.5000 | Buy Now |
DISTI #
OMA160S
|
TTI | Solid State Relays - PCB Mount Single 1-Form-A 250V 50mA relay Min Qty: 100 Package Multiple: 100 Container: Tube | Americas - 0 |
|
$1.9300 / $2.0400 | Buy Now |
DISTI #
OMA160S
|
TME | Relay: solid state, SPST-NO, Icntrl max: 50mA, 50mA, max.250VAC Min Qty: 1 | 0 |
|
$2.5900 / $4.9300 | RFQ |
|
New Advantage Corporation | RELAY SOLID STATE 50mA 0-250V SPST-NO(1FormA) RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 283 |
|
$4.3300 / $4.6400 | Buy Now |
Part Details for OMA160S
OMA160S CAD Models
OMA160S Part Data Attributes:
|
OMA160S
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
OMA160S
IXYS Corporation
Transistor Output SSR, 1-Channel, 3750V Isolation, ROHS COMPLIANT, SURFACE MOUNT PACKAGE-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | IXYS CORP | |
Package Description | ROHS COMPLIANT, SURFACE MOUNT PACKAGE-6 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Additional Feature | UL RECOGNIZED, CMOS COMPATIBLE | |
Configuration | SINGLE | |
Control Current | 0.01 A | |
Control Voltage | 0.9 V | |
Forward Current-Max | 0.05 A | |
Input Type | DC | |
Isolation Voltage-Max | 3750 V | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
On-State Current-Max | 0.05 A | |
On-state Resistance-Max | 100 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR | |
Output Circuit Type | MOSFET | |
Overall Height | 3 mm | |
Overall Length | 9 mm | |
Terminal Finish | MATTE TIN |
Alternate Parts for OMA160S
This table gives cross-reference parts and alternative options found for OMA160S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OMA160S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OMA160STR | Solid State Relay, TRANSISTOR OUTPUT SOLID STATE RELAY, 3750 V ISOLATION-MAX, ROHS COMPLIANT, SURFACE MOUNT PACKAGE-6 | IXYS Integrated Circuits Division | OMA160S vs OMA160STR |
OMA160STR | Transistor Output SSR, 1-Channel, 3750V Isolation, ROHS COMPLIANT, SURFACE MOUNT PACKAGE-6 | IXYS Corporation | OMA160S vs OMA160STR |