Part Details for OMR183NMM by Infineon Technologies AG
Overview of OMR183NMM by Infineon Technologies AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for OMR183NMM
OMR183NMM CAD Models
OMR183NMM Part Data Attributes
|
OMR183NMM
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
OMR183NMM
Infineon Technologies AG
Adjustable Positive LDO Regulator, 1.25V Min, 28.5V Max, 1.5V Dropout, BIPolar, HERMETIC, SMD-3
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | HERMETIC, SMD-3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Max | 1.5 V | |
Dropout Voltage1-Nom | 1.5 V | |
Input-Output Voltage Differential-Max | 25 V | |
Input-Output Voltage Differential-Min | 1.5 V | |
JESD-30 Code | R-XBCC-B3 | |
JESD-609 Code | e0 | |
Length | 15.875 mm | |
Line Regulation-Max (%/V) | 0.025 | |
Load Regulation-Max(%) | 1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -55 °C | |
Output Current1-Max | 7.5 A | |
Output Voltage1-Max | 28.5 V | |
Output Voltage1-Min | 1.25 V | |
Package Body Material | UNSPECIFIED | |
Package Code | BCC | |
Package Equivalence Code | SURF MNT 3,.5X.62 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Screening Level | MIL-STD-883 Class B | |
Seated Height-Max | 3.58 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | TIN LEAD | |
Terminal Form | BUTT | |
Terminal Position | BOTTOM | |
Total Dose | 100k Rad(Si) V | |
Width | 11.43 mm |
Alternate Parts for OMR183NMM
This table gives cross-reference parts and alternative options found for OMR183NMM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OMR183NMM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OMR183NM | Adjustable Positive LDO Regulator, 1.25V Min, 28.5V Max, 1.5V Dropout, BIPolar, HERMETIC, SMD-3 | Infineon Technologies AG | OMR183NMM vs OMR183NM |