Part Details for OP-27GZ by Motorola Mobility LLC
Overview of OP-27GZ by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Agriculture Technology
Medical Imaging
Electronic Manufacturing
Entertainment and Gaming
Part Details for OP-27GZ
OP-27GZ CAD Models
OP-27GZ Part Data Attributes:
|
OP-27GZ
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
OP-27GZ
Motorola Mobility LLC
OP-AMP, 220uV OFFSET-MAX, 8MHz BAND WIDTH, CDIP8, CERAMIC, DIP-8
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.15 µA | |
Common-mode Reject Ratio-Nom | 118 dB | |
Input Offset Voltage-Max | 220 µV | |
JESD-30 Code | R-CDIP-T8 | |
Length | 10.415 mm | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Slew Rate-Nom | 2.8 V/us | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | OTHER | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 8000 | |
Width | 7.62 mm |
Alternate Parts for OP-27GZ
This table gives cross-reference parts and alternative options found for OP-27GZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OP-27GZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OPA27GP | Ultra-low-noise (4.5-nV/√Hz), 100-µV offset, unity gain stable precision operational amplifier 8-PDIP -40 to 85 | Texas Instruments | OP-27GZ vs OPA27GP |
OP27GZ | OP-AMP, 100uV OFFSET-MAX, 8MHz BAND WIDTH, CDIP8, CERAMIC, DIP-8 | Texas Instruments | OP-27GZ vs OP27GZ |
OP-27GP | OP-AMP, 220uV OFFSET-MAX, 8MHz BAND WIDTH, PDIP8, PLASTIC, DIP-8 | Texas Instruments | OP-27GZ vs OP-27GP |
OP27GZ | Low Noise, Precision Operational Amplifier | Analog Devices Inc | OP-27GZ vs OP27GZ |
OP-27GZ | Operational Amplifier, 1 Func, 220uV Offset-Max, BIPolar, CDIP8, CERAMIC, DIP-8 | Motorola Semiconductor Products | OP-27GZ vs OP-27GZ |
OP-27GP | OP-AMP, 220uV OFFSET-MAX, 8MHz BAND WIDTH, PDIP8, PLASTIC, DIP-8 | Motorola Mobility LLC | OP-27GZ vs OP-27GP |
OP27GZ | Operational Amplifier, 1 Func, 220uV Offset-Max, BIPolar, CDIP8, CERDIP-8 | Maxim Integrated Products | OP-27GZ vs OP27GZ |
OPA27GZ | Operational Amplifier, 1 Func, 220uV Offset-Max, BIPolar, CDIP8, CERAMIC, DIP-8 | Burr-Brown Corp | OP-27GZ vs OPA27GZ |