Part Details for OP-77AT by Raytheon Semiconductor
Overview of OP-77AT by Raytheon Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for OP-77AT
OP-77AT CAD Models
OP-77AT Part Data Attributes
|
OP-77AT
Raytheon Semiconductor
Buy Now
Datasheet
|
Compare Parts:
OP-77AT
Raytheon Semiconductor
Operational Amplifier, 1 Func, 25uV Offset-Max, BIPolar, MBCY8,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RAYTHEON SEMICONDUCTOR | |
Package Description | , CAN8,.2 | |
Reach Compliance Code | unknown | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.002 µA | |
Bias Current-Max (IIB) @25C | 0.002 µA | |
Common-mode Reject Ratio-Min | 120 dB | |
Common-mode Reject Ratio-Nom | 140 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 25 µV | |
JESD-30 Code | O-MBCY-W8 | |
JESD-609 Code | e0 | |
Low-Offset | YES | |
Neg Supply Voltage Limit-Max | -22 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | METAL | |
Package Equivalence Code | CAN8,.2 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Slew Rate-Min | 0.1 V/us | |
Slew Rate-Nom | 0.2 V/us | |
Supply Current-Max | 5 mA | |
Supply Voltage Limit-Max | 22 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Unity Gain BW-Nom | 600 | |
Voltage Gain-Min | 5000 |
Alternate Parts for OP-77AT
This table gives cross-reference parts and alternative options found for OP-77AT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OP-77AT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADOP-37AH | IC OP-AMP, 25 uV OFFSET-MAX, 63 MHz BAND WIDTH, MBCY8, HERMETIC SEALED, METAL CAN, TO-99, 8 PIN, Operational Amplifier | Analog Devices Inc | OP-77AT vs ADOP-37AH |
LM607AMH | IC OP-AMP, 25 uV OFFSET-MAX, 1.8 MHz BAND WIDTH, MBCY8, METAL CAN, TO-99, 8 PIN, Operational Amplifier | National Semiconductor Corporation | OP-77AT vs LM607AMH |
5962-8757801GX | Operational Amplifier, 1 Func, 25uV Offset-Max, MBCY8, METAL CAN, 8 PIN | Micross Components | OP-77AT vs 5962-8757801GX |
5962R9468002VGX | IC OP-AMP, 25 uV OFFSET-MAX, 5 MHz BAND WIDTH, Operational Amplifier | Analog Devices Inc | OP-77AT vs 5962R9468002VGX |
HA2-5137A-5 | Operational Amplifier, 1 Func, 25uV Offset-Max, BIPolar, MBCY8 | Harris Semiconductor | OP-77AT vs HA2-5137A-5 |
OP37AJ | OP-AMP, 25uV OFFSET-MAX, 63MHz BAND WIDTH, MBCY8, TO-99, 8 PIN | Texas Instruments | OP-77AT vs OP37AJ |
HA2-5127A-5 | OP-AMP, 25uV OFFSET-MAX, 8.5MHz BAND WIDTH, MBCY8, TO-99, 8 PIN | Rochester Electronics LLC | OP-77AT vs HA2-5127A-5 |
HA2-5137A-5 | OP-AMP, 25uV OFFSET-MAX, 80MHz BAND WIDTH, MBCY8 | Rochester Electronics LLC | OP-77AT vs HA2-5137A-5 |
LM607AMH | OP-AMP, 25uV OFFSET-MAX, 1.8MHz BAND WIDTH, MBCY8, METAL CAN, TO-99, 8 PIN | Texas Instruments | OP-77AT vs LM607AMH |
5962R9468002VGA | Aerospace Low Noise Precision Op Amp | Analog Devices Inc | OP-77AT vs 5962R9468002VGA |