Part Details for OP005 by Dialight
Overview of OP005 by Dialight
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OP005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
350-2013-ND
|
DigiKey | LENS CLEAR 10DEG SPOT SNAP-IN Min Qty: 1 Lead time: 8 Weeks Container: Tray |
331 In Stock |
|
$0.8547 / $2.3600 | Buy Now |
DISTI #
645-OP005
|
Mouser Electronics | LED Lighting Lenses 20MM F'FORM SERIES OPTC -5 DG RoHS: Compliant | 12132 |
|
$0.8980 / $2.3400 | Buy Now |
DISTI #
OP0-05
|
TTI | LED Lighting Lenses 20MM F'FORM SERIES OPTC -5 DG Min Qty: 1824 Package Multiple: 1824 Container: Bulk | Americas - 0 |
|
$0.8900 / $0.9800 | Buy Now |
DISTI #
000000000002298465
|
Sager | LED Lighting Lenses 20MM F'FORM SERIES OPTC -5 DG Min Qty: 1 | 0 |
|
$0.9298 / $1.1600 | Buy Now |