| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| UA4558HCQR | Fairchild Semiconductor Corporation | Check for Price | Operational Amplifier, 2 Func, 7500uV Offset-Max, BIPolar, MBCY8 | OP05ES vs UA4558HCQR |
| 5962-01-262-2851 | Texas Instruments | Check for Price | Operational Amplifier, 1 Func, 9000uV Offset-Max, CDIP8 | OP05ES vs 5962-01-262-2851 |
| MC4558(8SOP) | Unisonic Technologies Co Ltd | Check for Price | Operational Amplifier | OP05ES vs MC4558(8SOP) |
| AD712CH/+ | Analog Devices Inc | Check for Price | Operational Amplifier, 2 Func, 600uV Offset-Max, BIPolar, MBCY8 | OP05ES vs AD712CH/+ |
| LT1124MJ8/883 | Linear Technology | Check for Price | Operational Amplifier, 2 Func, 250uV Offset-Max, BIPolar, CDIP8 | OP05ES vs LT1124MJ8/883 |
| MC4558(8DIP) | Unisonic Technologies Co Ltd | Check for Price | Operational Amplifier | OP05ES vs MC4558(8DIP) |
| UA759HM | Rochester Electronics LLC | Check for Price | Operational Amplifier | OP05ES vs UA759HM |
| UA771TCQR | Fairchild Semiconductor Corporation | Check for Price | Operational Amplifier, 1 Func, 13000uV Offset-Max, PDIP8 | OP05ES vs UA771TCQR |
| AMSOP-07DS | Advanced Monolithic Systems Inc | Check for Price | Operational Amplifier, 1 Func, 250uV Offset-Max, PDSO8 | OP05ES vs AMSOP-07DS |
| UA741SC | Fairchild Semiconductor Corporation | Check for Price | Operational Amplifier, 1 Func, 7500uV Offset-Max, BIPolar, PDSO8 | OP05ES vs UA741SC |
Part Details for OP05ES by Calogic Inc
Results Overview of OP05ES by Calogic Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
OP05ES Information
OP05ES by Calogic Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
US Tariff Estimator: OP05ES by Calogic Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
OP05ES Part Data Attributes
|
|
OP05ES
Calogic Inc
Buy Now
Datasheet
|
Compare Parts:
OP05ES
Calogic Inc
Operational Amplifier, 1 Func, 600uV Offset-Max, BIPolar, PDSO8
|
| Part Life Cycle Code | Active Unconfirmed | |
| Part Package Code | SOIC | |
| Package Description | Soic-8 | |
| Pin Count | 8 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.90.00.00 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.0055 µA | |
| Bias Current-Max (IIB) @25C | 0.004 µA | |
| Common-mode Reject Ratio-Nom | 123 Db | |
| Frequency Compensation | Yes | |
| Input Offset Voltage-Max | 600 µV | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e0 | |
| Low-Offset | Yes | |
| Neg Supply Voltage Limit-Max | -22 V | |
| Neg Supply Voltage-Nom (Vsup) | -15 V | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP8,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Qualification Status | Not Qualified | |
| Slew Rate-Min | 0.1 V/Us | |
| Slew Rate-Nom | 0.3 V/Us | |
| Supply Voltage Limit-Max | 22 V | |
| Supply Voltage-Nom (Vsup) | 15 V | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Temperature Grade | Commercial | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Unity Gain BW-Nom | 600 | |
| Voltage Gain-Min | 150000 |
Alternate Parts for OP05ES
This table gives cross-reference parts and alternative options found for OP05ES. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OP05ES, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.