-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ultralow Offset Voltage Operational Amplifier
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
OP07DNZ | Analog Devices | Low Cost OP07 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK8812
|
Newark | Opamp, 600Khz, -40 To 125Deg C, No. Of Channels:1Channels, Gain Bandwidth Product:600Khz, Supply Voltage Range:± 4V To ± 18V, Ic Case/Package:Dip, No. Of Pins:8Pins, Amplifier Type:General Purpose, Rail To Rail:-, Product Range:- Rohs Compliant: Yes |Analog Devices OP07DNZ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 567 |
|
$1.2700 / $1.9500 | Buy Now |
DISTI #
505-OP07DNZ-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT 8DIP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
427 In Stock |
|
$0.9216 / $3.0200 | Buy Now |
DISTI #
584-OP07DNZ
|
Mouser Electronics | Precision Amplifiers Low Cost OP07 RoHS: Compliant | 2584 |
|
$1.1600 / $2.6200 | Buy Now |
|
Analog Devices Inc | Low Cost OP07 Package Multiple: 50 | 8950 |
|
$0.9216 / $3.0200 | Buy Now |
DISTI #
26039465
|
Verical | Op Amp Single Ultra Low Offset Voltage Amplifier ±18V 8-Pin PDIP N Tube RoHS: Compliant Min Qty: 700 Package Multiple: 700 | Americas - 7700 |
|
$0.9603 | Buy Now |
DISTI #
53324768
|
Verical | Op Amp Single Ultra Low Offset Voltage Amplifier ±18V 8-Pin PDIP N Tube RoHS: Compliant Min Qty: 700 Package Multiple: 50 Date Code: 2028 | Americas - 1400 |
|
$0.8464 / $0.9603 | Buy Now |
DISTI #
66455483
|
Verical | Op Amp Single Ultra Low Offset Voltage Amplifier ±18V 8-Pin PDIP N Tube RoHS: Compliant Min Qty: 7 Package Multiple: 1 Date Code: 2305 | Americas - 900 |
|
$0.8488 / $0.8714 | Buy Now |
DISTI #
C1S103100540176
|
Chip1Stop | OP Amp Single GP ±18V 8-Pin PDIP N Tube RoHS: Compliant pbFree: Yes Container: Tube | 3166 |
|
$0.8230 / $0.9560 | Buy Now |
DISTI #
C1S103100249851
|
Chip1Stop | OP Amp Single GP ±18V 8-Pin PDIP N Tube RoHS: Compliant pbFree: Yes | 900 |
|
$0.8760 / $0.9936 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
OP07DNZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
OP07DNZ
Analog Devices Inc
Ultralow Offset Voltage Operational Amplifier
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | LEAD FREE, PLASTIC, MS-001BA, DIP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | N-8 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.001 µA | |
Bias Current-Max (IIB) @25C | 0.001 µA | |
Common-mode Reject Ratio-Nom | 127 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 350 µV | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Length | 9.27 mm | |
Low-Offset | YES | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.33 mm | |
Slew Rate-Nom | 0.2 V/us | |
Supply Current-Max | 1.85 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 600 | |
Voltage Gain-Min | 1000000 | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for OP07DNZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OP07DNZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OP07DN | IC OP-AMP, 350 uV OFFSET-MAX, 0.6 MHz BAND WIDTH, PDIP8, PLASTIC, MS-001BA, DIP-8, Operational Amplifier | Analog Devices Inc | OP07DNZ vs OP07DN |
OP07DNZ | Operational Amplifier, 1 Func, 350uV Offset-Max, PDIP8, LEAD FREE, PLASTIC, MS-001BA, DIP-8 | Rochester Electronics LLC | OP07DNZ vs OP07DNZ |
OP07DN | Operational Amplifier, 1 Func, 350uV Offset-Max, PDIP8, PLASTIC, MS-001BA, DIP-8 | Rochester Electronics LLC | OP07DNZ vs OP07DN |