Part Details for OP113FS by Analog Devices Inc
Overview of OP113FS by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
OP113FSZ | Analog Devices | SINGLE LO-NOISE LO-DRIFT | |
OP113FSZ-REEL7 | Analog Devices | SINGLE LO-NOISE LO-DRIFT | |
OP113FSZ-REEL | Analog Devices | SINGLE LO-NOISE LO-DRIFT |
Price & Stock for OP113FS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | OPERATIONAL AMPLIFIER, 1 FUNC, 225UV OFFSET-MAX, BIPOLAR, PDSO8 | 123 |
|
$2.7300 / $6.3000 | Buy Now |
|
Quest Components | OPERATIONAL AMPLIFIER, 1 FUNC, 225UV OFFSET-MAX, BIPOLAR, PDSO8 | 116 |
|
$3.8850 / $6.3000 | Buy Now |
|
Rochester Electronics | OP113 - Low Noise, Low Drift Single-Supply Operational Amplifier ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 4739 |
|
$2.8000 / $3.3000 | Buy Now |
|
ComSIT USA | LOW NOISE, LOW DRIFT SINGLE-SUPPLY OPERATIONAL AMPLIFIER Operational Amplifier, 1 Func, 225uV Offset-Max, BIPolar, PDSO8 RoHS: Not Compliant |
|
|
RFQ | |
|
Win Source Electronics | IC OPAMP GP 3.4MHZ LN 40MA 8SOIC / General Purpose Amplifier 1 Circuit 8-SOIC | 1869 |
|
$3.7690 / $5.6530 | Buy Now |
Part Details for OP113FS
OP113FS CAD Models
OP113FS Part Data Attributes
|
OP113FS
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
OP113FS
Analog Devices Inc
IC OP-AMP, 225 uV OFFSET-MAX, 3.4 MHz BAND WIDTH, PDSO8, MS-012AA, SOIC-8, Operational Amplifier
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.7 µA | |
Bias Current-Max (IIB) @25C | 0.65 µA | |
Common-mode Reject Ratio-Min | 94 dB | |
Common-mode Reject Ratio-Nom | 94 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 225 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Low-Offset | YES | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Min | 0.8 V/us | |
Slew Rate-Nom | 1.2 V/us | |
Supply Current-Max | 3.8 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 3400 | |
Voltage Gain-Min | 1000000 | |
Width | 3.9 mm |
Alternate Parts for OP113FS
This table gives cross-reference parts and alternative options found for OP113FS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OP113FS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OP113FSZ-REEL7 | Low Noise, Low Drift Single-Supply Operational Amplifier (Single) | Analog Devices Inc | OP113FS vs OP113FSZ-REEL7 |
OP113FS-REEL | IC OP-AMP, 225 uV OFFSET-MAX, 3.4 MHz BAND WIDTH, PDSO8, MS-012AA, SOIC-8, Operational Amplifier | Analog Devices Inc | OP113FS vs OP113FS-REEL |
OP113FS-REEL7 | OP-AMP, 225 uV OFFSET-MAX, 3.4 MHz BAND WIDTH, PDSO8, MS-012AA, SOIC-8 | Rochester Electronics LLC | OP113FS vs OP113FS-REEL7 |
OP113FSZ | Low Noise, Low Drift Single-Supply Operational Amplifier (Single) | Analog Devices Inc | OP113FS vs OP113FSZ |