-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Infrared LED, 3mm, 1-Element, 890nm, ROHS COMPLIANT, PLASTIC PACKAGE-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
OP265A
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
OP265A
TT Electronics Resistors
Infrared LED, 3mm, 1-Element, 890nm, ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | TT Electronics | |
Configuration | SINGLE | |
Forward Current-Max | 0.05 A | |
Forward Voltage-Max | 1.8 V | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | INFRARED LED | |
Peak Wavelength | 890 nm | |
Response Time-Max | 5e-7 s | |
Reverse Voltage-Max | 2 V | |
Semiconductor Material | GaAlAs | |
Shape | ROUND | |
Size | 3 mm | |
Spectral Bandwidth | 80 m | |
Surface Mount | NO | |
Viewing Angle | 18 deg |
This table gives cross-reference parts and alternative options found for OP265A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OP265A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OP265A | Infrared LED, 3mm, 1-Element, 890nm, ROHS COMPLIANT, PLASTIC PACKAGE-2 | TT Electronics OPTEK Technology | OP265A vs OP265A |
OP266A | Infrared LED, 3mm, 1-Element, 890nm, ROHS COMPLIANT, PLASTIC PACKAGE-2 | TT Electronics OPTEK Technology | OP265A vs OP266A |
OP266B | Infrared LED, 3mm, 1-Element, 890nm, ROHS COMPLIANT, PLASTIC PACKAGE-2 | TT Electronics OPTEK Technology | OP265A vs OP266B |
OP265B | Infrared LED, 3mm, 1-Element, 890nm, ROHS COMPLIANT, PLASTIC PACKAGE-2 | TT Electronics Resistors | OP265A vs OP265B |
OP265B | Infrared LED, 3mm, 1-Element, 890nm, ROHS COMPLIANT, PLASTIC PACKAGE-2 | TT Electronics OPTEK Technology | OP265A vs OP265B |
OP266A | Infrared LED, 3mm, 1-Element, 890nm, ROHS COMPLIANT, PLASTIC PACKAGE-2 | TT Electronics Resistors | OP265A vs OP266A |
OP265D | Infrared LED, 3mm, 1-Element, 890nm, ROHS COMPLIANT, PLASTIC PACKAGE-2 | TT Electronics Resistors | OP265A vs OP265D |