Part Details for OP37GU by Texas Instruments
Results Overview of OP37GU by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (9 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
OP37GU Information
OP37GU by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for OP37GU
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Operational Amplifier, 1 Func, 100uV Offset-Max, BIPolar, PDSO8 | 5838 |
|
RFQ |
US Tariff Estimator: OP37GU by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for OP37GU
OP37GU Part Data Attributes
|
|
OP37GU
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
OP37GU
Texas Instruments
Operational Amplifier, 1 Func, 100uV Offset-Max, BIPolar, PDSO8
|
| Part Life Cycle Code | Obsolete | |
| Package Description | Soic-8 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.08 µA | |
| Bias Current-Max (IIB) @25C | 0.08 µA | |
| Common-mode Reject Ratio-Min | 100 Db | |
| Common-mode Reject Ratio-Nom | 122 Db | |
| Frequency Compensation | Yes (Avcl>=5) | |
| Input Offset Voltage-Max | 100 µV | |
| JESD-30 Code | R-PDSO-G8 | |
| Length | 4.9 Mm | |
| Low-Bias | No | |
| Low-Offset | Yes | |
| Micropower | No | |
| Neg Supply Voltage Limit-Max | -22 V | |
| Neg Supply Voltage-Nom (Vsup) | -15 V | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP8,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Power | No | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.75 Mm | |
| Slew Rate-Min | 11 V/Us | |
| Slew Rate-Nom | 11.9 V/Us | |
| Supply Current-Max | 5.7 Ma | |
| Supply Voltage Limit-Max | 22 V | |
| Supply Voltage-Nom (Vsup) | 15 V | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Temperature Grade | Industrial | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Unity Gain BW-Nom | 63000 | |
| Voltage Gain-Min | 447000 | |
| Wideband | No | |
| Width | 3.9 Mm |
Alternate Parts for OP37GU
This table gives cross-reference parts and alternative options found for OP37GU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OP37GU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| OPA37GU/2K5 | Texas Instruments | $1.6138 | Operational Amplifier, 1 Func, 220uV Offset-Max, BIPolar, PDSO8 | OP37GU vs OPA37GU/2K5 |
| OPA37GU | Texas Instruments | $2.0019 | Operational Amplifier, 1 Func, 220uV Offset-Max, BIPolar, PDSO8 | OP37GU vs OPA37GU |
| OPA37GU/2K5G4 | Texas Instruments | Check for Price | Operational Amplifier, 1 Func, 220uV Offset-Max, BIPolar, PDSO8 | OP37GU vs OPA37GU/2K5G4 |
| OPA37GUE4 | Texas Instruments | Check for Price | Operational Amplifier, 1 Func, 220uV Offset-Max, BIPolar, PDSO8 | OP37GU vs OPA37GUE4 |
| OPA37GU/2K5 | Burr-Brown Corp | Check for Price | Operational Amplifier, 1 Func, 220uV Offset-Max, BIPolar, PDSO8 | OP37GU vs OPA37GU/2K5 |
| OP37GS | Calogic Inc | Check for Price | Operational Amplifier, 1 Func, 220uV Offset-Max, BIPolar, PDSO8 | OP37GU vs OP37GS |
| OP-37FS | Linear Integrated Systems | Check for Price | Operational Amplifier, 1 Func, 140uV Offset-Max, BIPolar, PDSO8, PLASTIC, SOIC-8 | OP37GU vs OP-37FS |
| OP37GS | Linear Integrated Systems | Check for Price | OP-AMP, 63MHz BAND WIDTH, PLASTIC, SOIC-8 | OP37GU vs OP37GS |
| OP-37GS | Linear Integrated Systems | Check for Price | Operational Amplifier, 1 Func, 220uV Offset-Max, BIPolar, PDSO8, PLASTIC, SOIC-8 | OP37GU vs OP-37GS |