Part Details for OP805TXV by TT Electronics Resistors
Overview of OP805TXV by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for OP805TXV
OP805TXV CAD Models
OP805TXV Part Data Attributes
|
OP805TXV
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
OP805TXV
TT Electronics Resistors
Photo Transistor, TO-18,3 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Package Description | TO-18,3 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
Date Of Intro | 1993-01-01 | |
Samacsys Manufacturer | TT Electronics | |
Additional Feature | HIGH RELIABILITY, HIGH SENSITIVITY | |
Coll-Emtr Bkdn Voltage-Min | 30 V | |
Configuration | SINGLE | |
Dark Current-Max | 25 nA | |
JESD-609 Code | e0 | |
Light Current-Nom | 15 mA | |
Number of Functions | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | PHOTO TRANSISTOR | |
Shape | ROUND | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for OP805TXV
This table gives cross-reference parts and alternative options found for OP805TXV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OP805TXV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OP805TXV | Photo Transistor, 890nm, HERMETIC, TO-18,3 PIN | TT Electronics OPTEK Technology | OP805TXV vs OP805TXV |
OP805TX | Photo Transistor, TO-18,3 PIN | TT Electronics Resistors | OP805TXV vs OP805TX |