-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PIN Photodiode,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
OP950
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
OP950
TT Electronics Resistors
PIN Photodiode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TT Electronics | |
Additional Feature | SIDE VIEW, RESPONDS FROM VISIBLE TO INFRARED RANGE | |
Configuration | SINGLE | |
Dark Current-Max | 60 nA | |
Infrared Range | YES | |
Light Current-Nom | 0.008 mA | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | PIN PHOTODIODE | |
Peak Wavelength | 935 nm | |
Reverse Breakdown Voltage-Min | 60 V | |
Semiconductor Material | GaAlAs | |
Shape | ROUND | |
Size | 1.58 mm | |
Surface Mount | NO |