Part Details for OP95D4-CF4-100-R2-AS by CommScope Inc
Results Overview of OP95D4-CF4-100-R2-AS by CommScope Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
OP95D4-CF4-100-R2-AS Information
OP95D4-CF4-100-R2-AS by CommScope Inc is a Fiber Optic Wavelength Division Mux/Demux.
Fiber Optic Wavelength Division Mux/Demux are under the broader part category of Fiber Optics.
Fiber optics are thin glass strands used to transmit light signals over long distances, enabling high-speed data transfer. There are two main types—single mode and multimode fibers. Read more about Fiber Optics on our Fiber Optics part category page.
OP95D4-CF4-100-R2-AS Part Data Attributes
|
|
OP95D4-CF4-100-R2-AS
CommScope Inc
Buy Now
Datasheet
|
Compare Parts:
OP95D4-CF4-100-R2-AS
CommScope Inc
100GHz, SC/APC Connector
|
| Part Life Cycle Code | Active | |
| Channel Spacing | 100 Ghz | |
| Connection Type | Sc/Apc Connector | |
| Fiber Optic Device Type | Wavelength Division Demux | |
| Insertion Loss-Max | 1.8 Db | |
| Isolation-Min | 30 Db | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Return Loss-Min | 45 Db |