Part Details for OPA209AID by Futuretech Components
Results Overview of OPA209AID by Futuretech Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
OPA209AID Information
OPA209AID by Futuretech Components is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| OPA209AIDGKT | Texas Instruments | 2.2nV/rtHz, 18MHz, Precision, RRO, 36V Operational Amplifier 8-VSSOP -40 to 125 | |
| OPA209AIDR | Texas Instruments | 2.2nV/rtHz, 18MHz, Precision, RRO, 36V Operational Amplifier 8-SOIC -40 to 125 | |
| OPA209AIDBVT | Texas Instruments | 2.2nV/rtHz, 18MHz, Precision, RRO, 36V Operational Amplifier 5-SOT-23 -40 to 125 |