Amplifier Circuits
OPA2188AIDGKR
Texas Instruments
Description: 0.03µV/°C, 6µV Vos, Low Noise, Rail-to-Rail Output, 36V Zero-Drift Operational Amplifier 8-VSSOP -40 to 105

Overview of OPA2188AIDGKR by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Industrial Automation Electronic Manufacturing

Price & Stock for OPA2188AIDGKR by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 29AH1200
Newark Op Amp, Gp, Rr, 2Mhz, 8Msop, No. Of Amplifiers:2 Amplifier, Bandwidth:2Mhz, Slew Rate:0.8V/µs, Supply Voltage Range:4V To 36V, Amplifier Case Style:Msop, No. Of Pins:8Pins, Operating Temperature Min:-40°C, Operating Temperature Rohs Compliant: Yes |TEXAS INSTRUMENTS OPA2188AIDGKR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape 950
  • 1 $3.1900
  • 10 $3.1900
  • 25 $3.1900
  • 50 $3.1900
  • 100 $3.1900
  • 250 $3.1900
  • 500 $3.1900
  • 1,000 $3.1900
$3.1900 Buy Now
DISTI # 296-29352-1-ND
DigiKey IC OPAMP ZERO-DRIFT 2CIRC 8VSSOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 10340
In Stock
  • 1 $3.4300
  • 10 $2.4840
  • 25 $2.2476
  • 100 $1.9881
  • 250 $1.8642
  • 500 $1.7895
  • 1,000 $1.7280
  • 2,500 $1.6631
  • 5,000 $1.6239
$1.6239 / $3.4300 Buy Now
DISTI # 595-OPA2188AIDGKR
Mouser Electronics Precision Amplifiers LOW NOISE,RRO,36V ZERO-DRIFT OP AMP RoHS: Compliant 6232
  • 1 $3.5400
  • 10 $2.5700
  • 100 $2.1300
  • 250 $1.9100
  • 500 $1.7800
  • 1,000 $1.6200
  • 2,500 $1.5100
  • 5,000 $1.4500
$1.4500 / $3.5400 Buy Now
Bristol Electronics   9
RFQ
DISTI # OPA2188AIDGKR
TME IC: operational amplifier, 2MHz, Ch: 2, VSSOP8, ±2÷18VDC,4÷36VDC Min Qty: 1 0
  • 1 $3.6800
  • 5 $3.3100
  • 25 $2.9200
  • 100 $2.6300
  • 500 $2.4500
  • 2,500 $2.3600
$2.3600 / $3.6800 RFQ
LCSC 2MHz 6uV 160pA Dual channel VSSOP-8 Precision Op Amps ROHS 8116
  • 1 $1.3344
  • 10 $1.1233
  • 30 $1.0075
  • 100 $0.8426
  • 500 $0.7855
  • 1,000 $0.7615
$0.7615 / $1.3344 Buy Now
Win Source Electronics IC OPAMP ZERO-DRIFT 2MHZ 8VSSOP 25601
  • 18 $2.8260
  • 44 $2.3190
  • 67 $2.2470
  • 92 $2.1740
  • 119 $2.1020
  • 160 $1.8840
$1.8840 / $2.8260 Buy Now

CAD Models for OPA2188AIDGKR by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for OPA2188AIDGKR by Texas Instruments

OPA2188AIDGKR
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
MSOP
Package Description
PLASTIC, MSOP-8
Pin Count
8
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.33.00.01
Samacsys Manufacturer
Texas Instruments
Amplifier Type
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB)
0.018 µA
Bias Current-Max (IIB) @25C
0.00085 µA
Common-mode Reject Ratio-Min
120 dB
Common-mode Reject Ratio-Nom
134 dB
Frequency Compensation
YES
Input Offset Current-Max (IIO)
0.006 µA
Input Offset Voltage-Max
25 µV
JESD-30 Code
S-PDSO-G8
JESD-609 Code
e4
Length
3 mm
Low-Bias
YES
Low-Offset
YES
Micropower
YES
Moisture Sensitivity Level
2
Neg Supply Voltage Limit-Max
-20 V
Number of Functions
2
Number of Terminals
8
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP8,.19
Package Shape
SQUARE
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Power
NO
Programmable Power
NO
Qualification Status
Not Qualified
Seated Height-Max
1.1 mm
Slew Rate-Nom
0.8 V/us
Supply Current-Max
1.2 mA
Supply Voltage Limit-Max
20 V
Surface Mount
YES
Technology
BIPOLAR
Temperature Grade
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD SILVER
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Unity Gain BW-Nom
2000
Voltage Gain-Min
1000000
Wideband
NO
Width
3 mm
Want to compare parts?
  1. OPA2188AIDGKR
    Texas Instruments
    0.03µV/°C, 6µV Vos, Low Noise, Rail-to-Rail Output, 36V Zero-Drift Operational Amplifier 8-VSSOP -40 to 105
    VS

Alternate Parts for OPA2188AIDGKR

This table gives cross-reference parts and alternative options found for OPA2188AIDGKR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OPA2188AIDGKR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
OPA2188AIDGKT 0.03µV/°C, 6µV Vos, Low Noise, Rail-to-Rail Output, 36V Zero-Drift Operational Amplifier 8-VSSOP -40 to 105 Texas Instruments OPA2188AIDGKR vs OPA2188AIDGKT
Part Number Description Manufacturer Compare
OPA2180IDGKR 0.1 uV/°C DRIFT, Low Noise, Rail-to-Rail Output, 36V Zero-Drift Op Amp 8-VSSOP -40 to 125 Texas Instruments OPA2188AIDGKR vs OPA2180IDGKR
MAX44251AKA+ 20V, Ultra-Precision, Low-Noise Op Amps, 8-SOT_23-N/A, 8 Pins, -40 to 125C Analog Devices Inc OPA2188AIDGKR vs MAX44251AKA+
LTC2058HMSE#PBF 36V, Low Noise Zero-Drift Operational Amplifier Analog Devices Inc OPA2188AIDGKR vs LTC2058HMSE#PBF
OPA2189ID Dual, 14-MHz, MUX-friendly, low-noise, zero-drift, RRO, CMOS precision operational amplifier 8-SOIC -40 to 125 Texas Instruments OPA2188AIDGKR vs OPA2189ID
LTC2058IMSE#PBF 36V, Low Noise Zero-Drift Operational Amplifier Analog Devices Inc OPA2188AIDGKR vs LTC2058IMSE#PBF
OPA2180ID 0.1 uV/°C DRIFT, Low Noise, Rail-to-Rail Output, 36V Zero-Drift Op Amp 8-SOIC -40 to 125 Texas Instruments OPA2188AIDGKR vs OPA2180ID
OPA2189IDGKT Dual, 14-MHz, MUX-friendly, low-noise, zero-drift, RRO, CMOS precision operational amplifier 8-VSSOP -40 to 125 Texas Instruments OPA2188AIDGKR vs OPA2189IDGKT
LTC2058HS8E#PBF 36V, Low Noise Zero-Drift Operational Amplifier Analog Devices Inc OPA2188AIDGKR vs LTC2058HS8E#PBF
LTC2058IMSE#TRPBF 36V, Low Noise Zero-Drift Operational Amplifier Analog Devices Inc OPA2188AIDGKR vs LTC2058IMSE#TRPBF
MAX44251AUA+ 20V, Ultra-Precision, Low-Noise Op Amps, 8-MINI_SO-N/A, 8 Pins, -40 to 125C Analog Devices Inc OPA2188AIDGKR vs MAX44251AUA+

Related Parts for OPA2188AIDGKR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for OPA2188AIDGKR by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: OPA2188AIDGKR by Texas Instruments

Select Manufacturer
Which Manufacturer of OPA2188AIDGKR would you like to use for your alert(s)?
  • Please alert me when OPA2188AIDGKR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for OPA2188AIDGKR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for OPA2188AIDGKR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for OPA2188AIDGKR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for OPA2188AIDGKR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare OPA2188AIDGKR by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: