-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
0.03µV/°C, 6µV Vos, Low Noise, Rail-to-Rail Output, 36V Zero-Drift Operational Amplifier 8-VSSOP -40 to 105
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH4467
|
Newark | Ic, Op Amp, R-R, 8Msop, No. Of Amplifiers:2 Amplifier, Bandwidth:2Mhz, Slew Rate:0.8V/Μs, Supply Voltage Range:± 2V To ± 18V, Amplifier Case Style:Msop, No. Of Pins:8Pins, Operating Temperature Min:-40°C, Operating Temperature Rohs Compliant: Yes |TEXAS INSTRUMENTS OPA2188AIDGKT Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 330 |
|
$5.2600 / $6.1500 | Buy Now |
DISTI #
296-29331-1-ND
|
DigiKey | IC OPAMP ZERO-DRIFT 2CIRC 8VSSOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2615 In Stock |
|
$2.1842 / $4.3500 | Buy Now |
DISTI #
595-OPA2188AIDGKT
|
Mouser Electronics | Precision Amplifiers LOW NOISE,RRO,36V ZERO-DRIFT OP AMP RoHS: Compliant | 4530 |
|
$2.1800 / $4.3500 | Buy Now |
|
Bristol Electronics | 45 |
|
RFQ | ||
DISTI #
OPA2188AIDGKT
|
TME | IC: operational amplifier, 2MHz, Ch: 2, VSSOP8, ±2÷18VDC,4÷36VDC Min Qty: 1 | 0 |
|
$2.9400 / $4.4100 | RFQ |
|
Ameya Holding Limited | IC OPAMP ZERO-DRIFT 2MHZ 8VSSOP | 8699 |
|
RFQ | |
DISTI #
C1S746202736791
|
Chip1Stop | OP Amp Dual GP R-R O/P ±18V/36V 8-Pin VSSOP T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 245 |
|
$2.4500 / $4.0400 | Buy Now |
|
Win Source Electronics | IC OPAMP ZERO-DRIFT 2MHZ 8VSSOP | 96600 |
|
$1.1310 / $1.6960 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
OPA2188AIDGKT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
OPA2188AIDGKT
Texas Instruments
0.03µV/°C, 6µV Vos, Low Noise, Rail-to-Rail Output, 36V Zero-Drift Operational Amplifier 8-VSSOP -40 to 105
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | MSOP | |
Package Description | PLASTIC, MSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.018 µA | |
Bias Current-Max (IIB) @25C | 0.00085 µA | |
Common-mode Reject Ratio-Min | 120 dB | |
Common-mode Reject Ratio-Nom | 134 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.006 µA | |
Input Offset Voltage-Max | 25 µV | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Low-Bias | YES | |
Low-Offset | YES | |
Micropower | YES | |
Moisture Sensitivity Level | 2 | |
Neg Supply Voltage Limit-Max | -20 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Slew Rate-Nom | 0.8 V/us | |
Supply Current-Max | 1.2 mA | |
Supply Voltage Limit-Max | 20 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD SILVER | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 2000 | |
Voltage Gain-Min | 1000000 | |
Wideband | NO | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for OPA2188AIDGKT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OPA2188AIDGKT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC2058IS8E#PBF | 36V, Low Noise Zero-Drift Operational Amplifier | Analog Devices Inc | OPA2188AIDGKT vs LTC2058IS8E#PBF |
LTC2058HMSE#TRPBF | 36V, Low Noise Zero-Drift Operational Amplifier | Analog Devices Inc | OPA2188AIDGKT vs LTC2058HMSE#TRPBF |
MAX44251AKA+T | 20V, Ultra-Precision, Low-Noise Op Amps, 8-SOT_23-N/A, 8 Pins, -40 to 125C | Analog Devices Inc | OPA2188AIDGKT vs MAX44251AKA+T |
MAX44251AKA+ | Operational Amplifier, 1 Func, 6.5uV Offset-Max, BICMOS, PDSO8, SOT-23, 8 PIN | Maxim Integrated Products | OPA2188AIDGKT vs MAX44251AKA+ |
LTC2058IMSE#PBF | 36V, Low Noise Zero-Drift Operational Amplifier | Analog Devices Inc | OPA2188AIDGKT vs LTC2058IMSE#PBF |
OPA2188AIDR | 0.03µV/°C, 6µV Vos, Low Noise, Rail-to-Rail Output, 36V Zero-Drift Operational Amplifier 8-SOIC -40 to 105 | Texas Instruments | OPA2188AIDGKT vs OPA2188AIDR |
MAX44251AUA+ | Operational Amplifier, 1 Func, 6.5uV Offset-Max, BICMOS, PDSO8, USOP-8 | Maxim Integrated Products | OPA2188AIDGKT vs MAX44251AUA+ |
OPA2180ID | 0.1 uV/°C DRIFT, Low Noise, Rail-to-Rail Output, 36V Zero-Drift Op Amp 8-SOIC -40 to 125 | Texas Instruments | OPA2188AIDGKT vs OPA2180ID |
OPA2189IDGKR | Dual, 14-MHz, MUX-friendly, low-noise, zero-drift, RRO, CMOS precision operational amplifier 8-VSSOP -40 to 125 | Texas Instruments | OPA2188AIDGKT vs OPA2189IDGKR |
OPA2189IDGKT | Dual, 14-MHz, MUX-friendly, low-noise, zero-drift, RRO, CMOS precision operational amplifier 8-VSSOP -40 to 125 | Texas Instruments | OPA2188AIDGKT vs OPA2189IDGKT |