-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ultra-low-noise (4.5-nV/√Hz), 100-µV offset, unity gain stable precision operational amplifier 8-PDIP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64AH7071
|
Newark | Ic, Op Amp, Single, No. Of Amplifiers:1 Amplifier, Bandwidth:8Mhz, Slew Rate:1.9V/µs, Supply Voltage Range:± 4V To ± 22V, Amplifier Case Style:Dip, No. Of Pins:8Pins, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, Rohs Compliant: Yes |TEXAS INSTRUMENTS OPA27GP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$4.2100 / $7.2700 | Buy Now |
DISTI #
74K3903
|
Newark | Op Amp, 8Mhz, 1.9V/Us, Dip-8, No. Of Channels:1Channels, Gain Bandwidth Product:8Mhz, Supply Voltage Range:± 4V To ± 22V, Ic Case/Package:Dip, No. Of Pins:8Pins, Amplifier Type:Low Offset Voltage, Rail To Rail:-, Product Range:- Rohs Compliant: Yes |TEXAS INSTRUMENTS OPA27GP RoHS: Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7700 / $2.1800 | Buy Now |
DISTI #
OPA27GP-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT 8DIP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
819 In Stock |
|
$2.4867 / $4.9400 | Buy Now |
DISTI #
595-OPA27GP
|
Mouser Electronics | Precision Amplifiers Ultra-Low Noise Prec Oper Amplifier RoHS: Compliant | 917 |
|
$2.3900 / $4.7700 | Buy Now |
DISTI #
OPA27GP
|
TME | IC: operational amplifier, 8MHz, 8÷44V, Ch: 1, DIP8 Min Qty: 1 | 276 |
|
$3.0600 / $4.5100 | Buy Now |
DISTI #
C1S746202078712
|
Chip1Stop | Instruments, Operational Amplifiers, Buffer Amplifiers RoHS: Compliant | 250 |
|
$3.1410 / $3.8220 | Buy Now |
DISTI #
C1S136700003736
|
Chip1Stop | OP Amp Single GP ±22V 8-Pin PDIP Tube RoHS: Compliant Container: Tube | 50 |
|
$3.1200 / $4.5700 | Buy Now |
|
Win Source Electronics | IC OPAMP GP 8MHZ 8DIP | 6020 |
|
$2.8270 / $4.2400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
OPA27GP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
OPA27GP
Texas Instruments
Ultra-low-noise (4.5-nV/√Hz), 100-µV offset, unity gain stable precision operational amplifier 8-PDIP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | GREEN, PLASTIC, DIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.15 µA | |
Bias Current-Max (IIB) @25C | 0.08 µA | |
Common-mode Reject Ratio-Min | 100 dB | |
Common-mode Reject Ratio-Nom | 122 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.00005 µA | |
Input Offset Voltage-Max | 220 µV | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e4 | |
Length | 9.59 mm | |
Low-Bias | NO | |
Low-Offset | YES | |
Micropower | NO | |
Neg Supply Voltage Limit-Max | -22 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Slew Rate-Min | 1.7 V/us | |
Slew Rate-Nom | 1.9 V/us | |
Supply Current-Max | 5.7 mA | |
Supply Voltage Limit-Max | 22 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 8000 | |
Voltage Gain-Min | 447000 | |
Wideband | NO | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for OPA27GP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OPA27GP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OP-27GP | Operational Amplifier, 1 Func, 220uV Offset-Max, BIPolar, PDIP8, PLASTIC, DIP-8 | Motorola Semiconductor Products | OPA27GP vs OP-27GP |
OP27GP | Operational Amplifier, 1 Func, 220uV Offset-Max, BIPolar, PDIP8, | Precision Monolithics Inc | OPA27GP vs OP27GP |
OP-27GZ | Operational Amplifier, 1 Func, 220uV Offset-Max, BIPolar, CDIP8, HERMETIC SEALED, DIP-8 | Linear Integrated Systems | OPA27GP vs OP-27GZ |
OP-27GP | OP-AMP, 220uV OFFSET-MAX, 8MHz BAND WIDTH, PDIP8, PLASTIC, DIP-8 | Motorola Mobility LLC | OPA27GP vs OP-27GP |
OP-27GP | OP-AMP, 220uV OFFSET-MAX, 8MHz BAND WIDTH, PDIP8, PLASTIC, DIP-8 | Texas Instruments | OPA27GP vs OP-27GP |
OP27GZ | Operational Amplifier, 1 Func, 220uV Offset-Max, BIPolar, CDIP8, CERDIP-8 | Maxim Integrated Products | OPA27GP vs OP27GZ |
OP27GZ | Operational Amplifier, 1 Func, 220uV Offset-Max, BIPolar, CDIP8, | Precision Monolithics Inc | OPA27GP vs OP27GZ |
OP-27GZ | OP-AMP, 220uV OFFSET-MAX, 8MHz BAND WIDTH, CDIP8, CERAMIC, DIP-8 | Motorola Mobility LLC | OPA27GP vs OP-27GZ |
OP27GZ | IC,OP-AMP,SINGLE,BIPOLAR,DIP,8PIN,CERAMIC | Freescale Semiconductor | OPA27GP vs OP27GZ |
OP27GZ | OP-AMP, 100uV OFFSET-MAX, 8MHz BAND WIDTH, CDIP8, CERAMIC, DIP-8 | Texas Instruments | OPA27GP vs OP27GZ |