Amplifier Circuits
OPA330AIDBVR
Texas Instruments
Description: Single, 1.8-V, 35-µA, micropower, precision, zero drift CMOS op amp 5-SOT-23 -40 to 125

Overview of OPA330AIDBVR by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for OPA330AIDBVR by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 54AH1381
Newark Op-Amp, Single, 350Khz, 0.16V/Us, Sot-23, No. Of Amplifiers:1 Amplifier, Bandwidth:350Khz, Slew Rate:0.16V/µs, Supply Voltage Range:1.8V To 5.5V, ± 900Mv To ± 2.75V, Amplifier Case Style:Sot-23, No. Of Pins:5Pins, Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS OPA330AIDBVR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape 774
  • 1 $2.4400
  • 10 $2.3400
  • 25 $2.2200
  • 50 $2.1200
  • 100 $2.0300
  • 250 $1.9700
  • 500 $1.9200
  • 1,000 $1.8800
$1.8800 / $2.4400 Buy Now
DISTI # 296-37699-1-ND
DigiKey IC OPAMP ZER-DRIFT 1CIRC SOT23-5 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 15304
In Stock
  • 1 $2.1000
  • 10 $1.4960
  • 25 $1.3444
  • 100 $1.1777
  • 250 $1.0982
  • 500 $1.0503
  • 1,000 $1.0109
  • 3,000 $0.8475
$0.8475 / $2.1000 Buy Now
DISTI # 595-OPA330AIDBVR
Mouser Electronics Precision Amplifiers Lo Cost Prec CMOS Op Amp Zero Drift RoHS: Compliant 897
  • 1 $2.0200
  • 10 $1.7200
  • 100 $1.4600
  • 250 $1.3700
  • 500 $1.2000
  • 1,000 $0.9920
  • 3,000 $0.8470
$0.8470 / $2.0200 Buy Now
DISTI # OPA330AIDBVR
TME IC: operational amplifier, 350kHz, Ch: 1, SOT23-5, reel,tape Min Qty: 1 0
  • 1 $1.8800
  • 10 $1.7300
  • 50 $1.5000
  • 100 $1.3900
  • 250 $1.2400
  • 500 $1.1300
$1.1300 / $1.8800 RFQ
Ameya Holding Limited IC OPAMP CHOPPER 350KHZ SOT23-5 1409
RFQ
DISTI # C1S746202168510
Chip1Stop Op Amp Single GP R-R I/O ±2.75V/5.5V 5-Pin SOT-23 T/R RoHS: Compliant pbFree: Yes 3000
  • 3,000 $0.9434
$0.9434 Buy Now
LCSC 350kHz 8uV 200pA Single Channel SOT-23-5 Precision Op Amps ROHS 1204
  • 1 $0.4445
  • 10 $0.3895
  • 30 $0.3628
  • 100 $0.3361
  • 500 $0.3204
  • 1,000 $0.3110
$0.3110 / $0.4445 Buy Now
Win Source Electronics IC OPAMP CHOPPER 350KHZ SOT23-5 179500
  • 90 $0.5660
  • 220 $0.4640
  • 335 $0.4500
  • 460 $0.4350
  • 595 $0.4210
  • 800 $0.3770
$0.3770 / $0.5660 Buy Now

CAD Models for OPA330AIDBVR by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for OPA330AIDBVR by Texas Instruments

OPA330AIDBVR
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Package Description
GREEN, PLASTIC, MO-178, SOT-23, 5 PIN
Pin Count
5
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.33.00.01
Samacsys Manufacturer
Texas Instruments
Amplifier Type
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB)
0.0005 µA
Bias Current-Max (IIB) @25C
0.0005 µA
Common-mode Reject Ratio-Min
100 dB
Common-mode Reject Ratio-Nom
115 dB
Frequency Compensation
YES
Input Offset Current-Max (IIO)
0.001 µA
Input Offset Voltage-Max
50 µV
JESD-30 Code
R-PDSO-G5
JESD-609 Code
e4
Length
2.9 mm
Low-Bias
YES
Low-Offset
YES
Micropower
YES
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
5
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
LSSOP
Package Equivalence Code
TSOP5/6,.11,37
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Power
NO
Programmable Power
NO
Qualification Status
Not Qualified
Seated Height-Max
1.45 mm
Slew Rate-Nom
0.16 V/us
Supply Current-Max
0.035 mA
Supply Voltage Limit-Max
7 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
Terminal Pitch
0.95 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Unity Gain BW-Nom
350
Voltage Gain-Min
100000
Wideband
NO
Width
1.6 mm
Want to compare parts?
  1. OPA330AIDBVR
    Texas Instruments
    Single, 1.8-V, 35-µA, micropower, precision, zero drift CMOS op amp 5-SOT-23 -40 to 125
    VS

Alternate Parts for OPA330AIDBVR

This table gives cross-reference parts and alternative options found for OPA330AIDBVR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OPA330AIDBVR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
OPA330AIDBVRG4 Single, 1.8-V, 35-µA, micropower, precision, zero drift CMOS op amp 5-SOT-23 -40 to 125 Texas Instruments OPA330AIDBVR vs OPA330AIDBVRG4
OPA330AIDBVTG4 Single, 1.8-V, 35-µA, micropower, precision, zero drift CMOS op amp 5-SOT-23 -40 to 125 Texas Instruments OPA330AIDBVR vs OPA330AIDBVTG4
Part Number Description Manufacturer Compare
BU7481G-TR Operational Amplifier, 1 Func, 8000uV Offset-Max, CMOS, PDSO5, ROHS COMPLIANT, SSOP-5 ROHM Semiconductor OPA330AIDBVR vs BU7481G-TR
ISL28130FHZ-T7 Single Micropower, Low Drift, RRIO Operational Amplifier; SC705, SOT5; Temp Range: See Datasheet Intersil Corporation OPA330AIDBVR vs ISL28130FHZ-T7
OPA322SAIDBVT Single, 5.5-V, 20-MHz, 65-mA output current, low noise (8.5-nV/√Hz) operational amplifier 6-SOT-23 -40 to 125 Texas Instruments OPA330AIDBVR vs OPA322SAIDBVT
BU7481SG-TR Operational Amplifier, 1 Func, 8000uV Offset-Max, CMOS, PDSO5, ROHS COMPLIANT, SSOP-5 ROHM Semiconductor OPA330AIDBVR vs BU7481SG-TR
BU7261SG-TR Operational Amplifier, 1 Func, 10000uV Offset-Max, CMOS, PDSO5, SSOP-5 ROHM Semiconductor OPA330AIDBVR vs BU7261SG-TR
BU5281G-TR Operational Amplifier, 1 Func, 2500uV Offset-Max, CMOS, PDSO5, SSOP-5 ROHM Semiconductor OPA330AIDBVR vs BU5281G-TR
ISL28130CHZ-T7A Single Micropower, Low Drift, RRIO Operational Amplifier; SC705, SOT5; Temp Range: See Datasheet Intersil Corporation OPA330AIDBVR vs ISL28130CHZ-T7A
OPA322SAIDBVR Single, 5.5-V, 20-MHz, 65-mA output current, low noise (8.5-nV/√Hz) operational amplifier 6-SOT-23 -40 to 125 Texas Instruments OPA330AIDBVR vs OPA322SAIDBVR
OPA322AQDBVRQ1 Automotive-grade, single, 5.5-V, 20-MHz, 65-mA output current, low noise (8.5-nV/√Hz) op amp 5-SOT-23 -40 to 125 Texas Instruments OPA330AIDBVR vs OPA322AQDBVRQ1
OPA322AIDBVR Single, 5.5-V, 20-MHz, 65-mA output current, low noise (8.5-nV/√Hz) operational amplifier 5-SOT-23 -40 to 125 Texas Instruments OPA330AIDBVR vs OPA322AIDBVR

Related Parts for OPA330AIDBVR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for OPA330AIDBVR by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: OPA330AIDBVR by Texas Instruments

Select Manufacturer
Which Manufacturer of OPA330AIDBVR would you like to use for your alert(s)?
  • Please alert me when OPA330AIDBVR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for OPA330AIDBVR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for OPA330AIDBVR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for OPA330AIDBVR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for OPA330AIDBVR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare OPA330AIDBVR by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: