Amplifier Circuits
OPA333AMDBVREP
Texas Instruments
Description: Enhanced-product, micropower, 1.8-V, 17-µA zero-drift CMOS precision operational amplifier 5-SOT-23 0 to 0

Overview of OPA333AMDBVREP by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for OPA333AMDBVREP by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 296-22187-1-ND
DigiKey IC OPAMP ZER-DRIFT 1CIRC SOT23-5 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 2011
In Stock
  • 1 $10.9500
  • 10 $8.2680
  • 25 $7.5984
  • 100 $6.8624
  • 250 $6.5113
  • 500 $6.2996
  • 1,000 $6.1253
  • 3,000 $5.9100
$5.9100 / $10.9500 Buy Now
DISTI # 595-OPA333AMDBVREP
Mouser Electronics Operational Amplifiers - Op Amps Mil Enhance 1.8V Micropwr CMOS Op Amp RoHS: Compliant 3681
  • 1 $10.9300
  • 10 $8.1000
  • 25 $7.2800
  • 100 $6.3400
  • 250 $5.9400
  • 500 $5.6900
  • 1,000 $5.4500
  • 3,000 $5.4400
$5.4400 / $10.9300 Buy Now
DISTI # 62246311
Verical Op Amp Single Zero Drift Amplifier R-R I/O 5.5V 5-Pin SOT-23 T/R RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2221 Americas - 2044
  • 2 $7.9350
  • 10 $6.8050
  • 25 $6.3220
  • 100 $5.7350
  • 250 $5.6850
  • 500 $5.6350
  • 1,000 $5.5860
$5.5860 / $7.9350 Buy Now
Quest Components OP-AMP, 22 uV OFFSET-MAX, 0.35 MHz BAND WIDTH, PDSO5 2340
  • 1 $13.9500
  • 117 $7.6725
  • 262 $6.9750
$6.9750 / $13.9500 Buy Now
DISTI # OPA333AMDBVREP
TME IC: operational amplifier, 350kHz, Ch: 1, SOT23-5, reel,tape Min Qty: 1 0
  • 1 $11.8000
  • 5 $10.6000
  • 25 $9.3900
  • 100 $8.4300
  • 500 $7.8700
  • 3,000 $7.4100
$7.4100 / $11.8000 RFQ
DISTI # C1S746202485985
Chip1Stop OP Amp Single GP R-R I/O 5.5V 5-Pin SOT-23 T/R RoHS: Compliant pbFree: Yes 2044
  • 1 $7.9350
  • 10 $6.8050
  • 25 $6.3220
  • 100 $5.7350
  • 250 $5.6850
  • 500 $5.6350
  • 1,000 $5.5860
$5.5860 / $7.9350 Buy Now

CAD Models for OPA333AMDBVREP by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for OPA333AMDBVREP by Texas Instruments

OPA333AMDBVREP
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOT-23
Package Description
LSSOP, TSOP5/6,.11,37
Pin Count
5
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.33.00.01
Samacsys Manufacturer
Texas Instruments
Amplifier Type
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB)
0.0002 µA
Bias Current-Max (IIB) @25C
0.0002 µA
Common-mode Reject Ratio-Min
102 dB
Common-mode Reject Ratio-Nom
130 dB
Frequency Compensation
YES
Input Offset Current-Max (IIO)
0.0004 µA
Input Offset Voltage-Max
10 µV
JESD-30 Code
R-PDSO-G5
JESD-609 Code
e4
Length
2.9 mm
Low-Bias
YES
Low-Offset
YES
Micropower
YES
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
5
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Code
LSSOP
Package Equivalence Code
TSOP5/6,.11,37
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Power
NO
Programmable Power
NO
Qualification Status
Not Qualified
Seated Height-Max
1.45 mm
Slew Rate-Nom
0.16 V/us
Supply Current-Max
0.025 mA
Supply Voltage Limit-Max
7 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
Terminal Pitch
0.95 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Unity Gain BW-Nom
350
Voltage Gain-Min
158000
Wideband
NO
Width
1.6 mm
Want to compare parts?
  1. OPA333AMDBVREP
    Texas Instruments
    Enhanced-product, micropower, 1.8-V, 17-µA zero-drift CMOS precision operational amplifier 5-SOT-23 0 to 0
    VS

Alternate Parts for OPA333AMDBVREP

This table gives cross-reference parts and alternative options found for OPA333AMDBVREP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OPA333AMDBVREP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
OPA333AMDBVREPG4 Enhanced Product 1.8 V, Micropower Cmos Operational Amplifiers Zero-Drift Series 5-SOT-23 -55 to 125 Texas Instruments OPA333AMDBVREP vs OPA333AMDBVREPG4
V62/07633-01XE Enhanced-product, micropower, 1.8-V, 17-µA zero-drift CMOS precision operational amplifier 5-SOT-23 -55 to 125 Texas Instruments OPA333AMDBVREP vs V62/07633-01XE
Part Number Description Manufacturer Compare
V62/07633-01XE Enhanced-product, micropower, 1.8-V, 17-µA zero-drift CMOS precision operational amplifier 5-SOT-23 -55 to 125 Texas Instruments OPA333AMDBVREP vs V62/07633-01XE
HPA00141AIDCKG4 1.8V, 17µA, microPower, Precision, Zero-Drift CMOS Op Amp 5-SC70 -40 to 125 Texas Instruments OPA333AMDBVREP vs HPA00141AIDCKG4
OPA333AMDBVREPG4 Enhanced Product 1.8 V, Micropower Cmos Operational Amplifiers Zero-Drift Series 5-SOT-23 -55 to 125 Texas Instruments OPA333AMDBVREP vs OPA333AMDBVREPG4
ISL28133FRUZ-T7 Single Micropower, Chopper Stabilized, RRIO Operational Amplifier; SC705, SOT5, uTDFN6; Temp Range: -40° to 125°C Intersil Corporation OPA333AMDBVREP vs ISL28133FRUZ-T7
HPA00141AIDBVRG4 1.8V, 17µA, microPower, Precision, Zero-Drift CMOS Op Amp 5-SOT-23 -40 to 125 Texas Instruments OPA333AMDBVREP vs HPA00141AIDBVRG4
OPA333AIDCKRG4 Micropower, 1.8-V, 17-µA zero-drift CMOS precision operational amplifier 5-SC70 -40 to 125 Texas Instruments OPA333AMDBVREP vs OPA333AIDCKRG4
OPA333QDBVRQ1 IC OP-AMP, 10 uV OFFSET-MAX, 0.35 MHz BAND WIDTH, PDSO5, PLASTIC, SOT-23, 5 PIN, Operational Amplifier Texas Instruments OPA333AMDBVREP vs OPA333QDBVRQ1
ISL28133FEZ-T7 Single Micropower, Chopper Stabilized, RRIO Operational Amplifier; SC705, SOT5; Temp Range: -40° to 125°C Intersil Corporation OPA333AMDBVREP vs ISL28133FEZ-T7
OPA333AIDBVTG4 Micropower, 1.8-V, 17-µA zero-drift CMOS precision operational amplifier 5-SOT-23 -40 to 125 Texas Instruments OPA333AMDBVREP vs OPA333AIDBVTG4
OPA333AIDCKTG4 Micropower, 1.8-V, 17-µA zero-drift CMOS precision operational amplifier 5-SC70 -40 to 125 Texas Instruments OPA333AMDBVREP vs OPA333AIDCKTG4

Related Parts for OPA333AMDBVREP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for OPA333AMDBVREP by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: OPA333AMDBVREP by Texas Instruments

Select Manufacturer
Which Manufacturer of OPA333AMDBVREP would you like to use for your alert(s)?
  • Please alert me when OPA333AMDBVREP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for OPA333AMDBVREP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for OPA333AMDBVREP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for OPA333AMDBVREP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for OPA333AMDBVREP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare OPA333AMDBVREP by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: