-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single, 10-MHz, CMOS, zero-drift, zero-crossover, true RRIO precision operational amplifier 8-VSSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-51505-1-ND
|
DigiKey | IC OPAMP ZERO-DRIFT 1CIRC 8VSSOP Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.1620 / $2.6400 | Buy Now |
DISTI #
595-OPA388IDGKR
|
Mouser Electronics | Precision Amplifiers Single, 10-MHz, CMOS, zero-drift, zero-crossover, true RRIO precision operational amplifier 8-VSSOP -40 to 125 RoHS: Compliant | 7616 |
|
$1.1500 / $1.2500 | Buy Now |
|
Ameya Holding Limited | 32447 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
OPA388IDGKR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
OPA388IDGKR
Texas Instruments
Single, 10-MHz, CMOS, zero-drift, zero-crossover, true RRIO precision operational amplifier 8-VSSOP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | TSSOP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2017-06-22 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.0007 µA | |
Bias Current-Max (IIB) @25C | 0.00035 µA | |
Common-mode Reject Ratio-Min | 124 dB | |
Common-mode Reject Ratio-Nom | 138 dB | |
Input Offset Voltage-Max | 5 µV | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 2 | |
Neg Supply Voltage Limit-Max | -3 V | |
Neg Supply Voltage-Nom (Vsup) | -2.5 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.1 mm | |
Slew Rate-Nom | 5 V/us | |
Supply Current-Max | 2.4 mA | |
Supply Voltage Limit-Max | 3 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD SILVER | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 10000 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for OPA388IDGKR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OPA388IDGKR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OPA388IDBVR | Single, 10-MHz, CMOS, zero-drift, zero-crossover, true RRIO precision operational amplifier 5-SOT-23 -40 to 125 | Texas Instruments | OPA388IDGKR vs OPA388IDBVR |
OPA388IDR | Single, 10-MHz, CMOS, zero-drift, zero-crossover, true RRIO precision operational amplifier 8-SOIC -40 to 125 | Texas Instruments | OPA388IDGKR vs OPA388IDR |
OPA388ID | Single, 10-MHz, CMOS, zero-drift, zero-crossover, true RRIO precision operational amplifier 8-SOIC -40 to 125 | Texas Instruments | OPA388IDGKR vs OPA388ID |