Part Details for OPA4322AIPW by Futuretech Components
Results Overview of OPA4322AIPW by Futuretech Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
OPA4322AIPW Information
OPA4322AIPW by Futuretech Components is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| OPA4322AIPW | Texas Instruments | 20MHz, Low Noise, 1.8V, RRIO, CMOS Operational Amplifier 14-TSSOP -40 to 125 | |
| OPA4322AIPWR | Texas Instruments | 20MHz, Low Noise, 1.8V, RRIO, CMOS Operational Amplifier 14-TSSOP -40 to 125 |
Price & Stock for OPA4322AIPW
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Futuretech Components Ltd | Integrated Circuits(ICs) ,EM/CM/EMS Only | 540 |
|
RFQ |