| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| OPA4387PWT | Texas Instruments | $3.5930 | Operational Amplifier, 4 Func, 2uV Offset-Max, PDSO14 | OPA4387PWR vs OPA4387PWT |
Part Details for OPA4387PWR by Texas Instruments
Results Overview of OPA4387PWR by Texas Instruments
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (3 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
OPA4387PWR Information
OPA4387PWR by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for OPA4387PWR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
595-OPA4387PWR
|
Mouser Electronics | Precision Amplifiers Ultra-high precision (2 V) zero-drift ( OPA4387PWT RoHS: Compliant | 55 |
|
$2.5700 / $4.9900 | Buy Now |
|
DISTI #
OPA4387PWR
|
TME | IC: operational amplifier, 5.7MHz, Ch: 4, TSSOP14, Iquiesc: 700uA Min Qty: 1 | 0 |
|
$3.5300 / $4.6300 | RFQ |
|
|
Ameya Holding Limited | 92845 |
|
RFQ | ||
|
|
Chip Stock | ", ULTRA-HIGH PRECISION (2 V), ZERO", Zero-Drift Amplifier 4 Circuit Rail-to-Rail 14-TSSOP | 225 |
|
RFQ |
US Tariff Estimator: OPA4387PWR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
OPA4387PWR CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
OPA4387PWR Part Data Attributes
|
|
OPA4387PWR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
OPA4387PWR
Texas Instruments
Operational Amplifier, 4 Func, 2uV Offset-Max, PDSO14
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Tssop-14 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.00035 µA | |
| Bias Current-Max (IIB) @25C | 0.0003 µA | |
| Common-mode Reject Ratio-Min | 110 Db | |
| Common-mode Reject Ratio-Nom | 150 Db | |
| Frequency Compensation | Yes | |
| Input Offset Voltage-Max | 2 µV | |
| JESD-30 Code | R-PDSO-G14 | |
| JESD-609 Code | e3 | |
| Length | 5 Mm | |
| Low-Bias | Yes | |
| Low-Offset | Yes | |
| Micropower | Yes | |
| Moisture Sensitivity Level | 2 | |
| Neg Supply Voltage Limit-Max | -3 V | |
| Number of Functions | 4 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Equivalence Code | TSSOP14,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power | No | |
| Programmable Power | No | |
| Seated Height-Max | 1.2 Mm | |
| Slew Rate-Nom | 2.8 V/Us | |
| Supply Current-Max | 2.8 Ma | |
| Supply Voltage Limit-Max | 3 V | |
| Surface Mount | Yes | |
| Terminal Finish | Matte Tin (Sn) - Annealed | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Unity Gain BW-Nom | 5700 | |
| Voltage Gain-Min | 1778279 | |
| Wideband | No | |
| Width | 4.4 Mm |
Alternate Parts for OPA4387PWR
This table gives cross-reference parts and alternative options found for OPA4387PWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OPA4387PWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
OPA4387PWR Frequently Asked Questions (FAQ)
-
Texas Instruments provides a recommended PCB layout in the OPA4387PWR evaluation module documentation, which includes guidelines for component placement, routing, and grounding to minimize noise and ensure optimal performance.
-
The choice of gain resistors depends on the desired gain, input impedance, and noise requirements. TI provides a gain resistor calculator tool to help select the optimal resistors for a specific application. Additionally, the datasheet provides guidelines for gain resistor selection and noise considerations.
-
The maximum power dissipation of OPA4387PWR is dependent on the package type and ambient temperature. The datasheet provides a power dissipation calculation formula, which takes into account the supply voltage, output current, and package thermal resistance. Engineers can use this formula to calculate the maximum power dissipation for their specific application.
-
To protect the OPA4387PWR from input overvoltage, engineers can use input voltage limiting resistors, clamping diodes, or voltage-limiting ICs. The datasheet provides guidelines for input overvoltage protection, and TI also offers application notes and reference designs for overvoltage protection circuits.
-
The recommended operating temperature range for OPA4387PWR is -40°C to 125°C. However, the device can operate beyond this range, but with reduced performance and reliability. Engineers should consult the datasheet and TI's application notes for temperature-related performance and reliability considerations.