Part Details for OPA4658UB by Burr-Brown Corp
Overview of OPA4658UB by Burr-Brown Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for OPA4658UB
OPA4658UB CAD Models
OPA4658UB Part Data Attributes
|
OPA4658UB
Burr-Brown Corp
Buy Now
Datasheet
|
Compare Parts:
OPA4658UB
Burr-Brown Corp
Operational Amplifier, 4 Func, 8000uV Offset-Max, BIPolar, PDSO14,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BURR-BROWN CORP | |
Package Description | SOP, SOP14,.25 | |
Reach Compliance Code | unknown | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | CURRENT-FEEDBACK | |
Bias Current-Max (IIB) @25C | 35 µA | |
Common-mode Reject Ratio-Min | 75 dB | |
Common-mode Reject Ratio-Nom | 52 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 8000 µV | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e0 | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | NO | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Slew Rate-Min | 900 V/us | |
Slew Rate-Nom | 1700 V/us | |
Supply Current-Max | 26 mA | |
Supply Voltage Limit-Max | 5.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 900000 | |
Wideband | YES |
Alternate Parts for OPA4658UB
This table gives cross-reference parts and alternative options found for OPA4658UB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OPA4658UB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OPA4658UB | QUAD OP-AMP, 8000uV OFFSET-MAX, 900MHz BAND WIDTH, PDSO14 | Texas Instruments | OPA4658UB vs OPA4658UB |
OPA4658P | Operational Amplifier, 4 Func, 8000uV Offset-Max, BIPolar, PDIP14, | Burr-Brown Corp | OPA4658UB vs OPA4658P |
OPA4658P | Quad Wideband, Low Power Current Feedback Op Amp 14-PDIP | Texas Instruments | OPA4658UB vs OPA4658P |
OPA4658P | QUAD OP-AMP, 8000uV OFFSET-MAX, PDIP14, PLASTIC, DIP-14 | Rochester Electronics LLC | OPA4658UB vs OPA4658P |
OPA4658U/2K5 | Operational Amplifier, 4 Func, 8000uV Offset-Max, PDSO14, PLASTIC, SOP-14 | Burr-Brown Corp | OPA4658UB vs OPA4658U/2K5 |
OPA4658U/2K5 | Quad Wideband, Low Power Current Feedback Op Amp 14-SOIC | Texas Instruments | OPA4658UB vs OPA4658U/2K5 |
AD8004AR-14-REEL7 | QUAD OP-AMP, 5000 uV OFFSET-MAX, PDSO14, PLASTIC, SOIC-14 | Rochester Electronics LLC | OPA4658UB vs AD8004AR-14-REEL7 |
OPA4658PB | Operational Amplifier, 4 Func, 8000uV Offset-Max, BIPolar, PDIP14, | Burr-Brown Corp | OPA4658UB vs OPA4658PB |
AD8004ARZ-14 | 3000 V/µS, 35mW Current Feedback Quad Amplifier | Analog Devices Inc | OPA4658UB vs AD8004ARZ-14 |
AD8004AR-14-REEL | IC QUAD OP-AMP, 5000 uV OFFSET-MAX, PDSO14, SOIC-14, Operational Amplifier | Analog Devices Inc | OPA4658UB vs AD8004AR-14-REEL |