Part Details for OPA625IDBVT by Texas Instruments
Results Overview of OPA625IDBVT by Texas Instruments
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
OPA625IDBVT Information
OPA625IDBVT by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for OPA625IDBVT
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-42091-6-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT SOT23-6 Min Qty: 1 Container: Digi-Reel |
195 Digi-Reel® |
|
$2.4680 / $3.9400 | Buy Now |
|
DISTI #
296-42091-1-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT SOT23-6 Min Qty: 1 Container: Cut Tape |
115 Cut Tape |
|
$2.4680 / $3.9400 | Buy Now |
|
DISTI #
296-42091-2-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT SOT23-6 Min Qty: 250 Container: Tape & Reel |
0 Tape & Reel |
|
$2.1357 / $2.3413 | Buy Now |
|
DISTI #
595-OPA625IDBVT
|
Mouser Electronics | Precision Amplifiers SAR ADC Driver w/Pow er Scaling A 595-OP A 595-OPA625IDBVR RoHS: Compliant | 527 |
|
$2.1300 / $3.9400 | Buy Now |
|
DISTI #
595-OPA625IDBVT
|
Mouser Electronics | Precision Amplifiers SAR ADC Driver w/Pow er Scaling A 595-OP A 595-OPA625IDBVR RoHS: Compliant | 502 |
|
$2.1300 / $3.9400 | Buy Now |
|
DISTI #
J56:1989_08790312
|
Arrow Electronics | Op Amp Single Precision Amplifier R-R O/P ±2.75V/5.5V 6-Pin SOT-23 T/R RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 6 Weeks Date Code: 1851 | Europe - 1000 |
|
$1.8780 / $2.1220 | Buy Now |
|
DISTI #
V72:2272_07309268
|
Arrow Electronics | Op Amp Single Precision Amplifier R-R O/P ±2.75V/5.5V 6-Pin SOT-23 T/R COO: China RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 1949 Container: Cut Strips | Americas - 5 |
|
$0.2759 | Buy Now |
|
DISTI #
J56:1989_08790312
|
Arrow Electronics | Op Amp Single Precision Amplifier R-R O/P ±2.75V/5.5V 6-Pin SOT-23 T/R RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 6 Weeks Date Code: 1851 | Europe - 1000 |
|
$1.8780 / $2.1220 | Buy Now |
|
DISTI #
V72:2272_07309268
|
Arrow Electronics | Op Amp Single Precision Amplifier R-R O/P ±2.75V/5.5V 6-Pin SOT-23 T/R COO: China RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 1949 Container: Cut Strips | Americas - 5 |
|
$0.2759 | Buy Now |
|
DISTI #
OPA625IDBVT
|
TME | IC: operational amplifier, 120MHz, Ch: 1, ±2.7÷5.5VDC, SOT23-6 Min Qty: 1 | 0 |
|
$2.0800 / $3.0500 | RFQ |
US Tariff Estimator: OPA625IDBVT by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for OPA625IDBVT
OPA625IDBVT CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
OPA625IDBVT Part Data Attributes
|
|
OPA625IDBVT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
OPA625IDBVT
Texas Instruments
Operational Amplifier, 1 Func, 100uV Offset-Max, BICMOS, PDSO6
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SOT-23 | |
| Pin Count | 6 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 5.7 µA | |
| Bias Current-Max (IIB) @25C | 4 µA | |
| Common-mode Reject Ratio-Min | 100 Db | |
| Common-mode Reject Ratio-Nom | 115 Db | |
| Frequency Compensation | Yes | |
| Input Offset Current-Max (IIO) | 0.12 µA | |
| Input Offset Voltage-Max | 100 µV | |
| JESD-30 Code | R-PDSO-G6 | |
| JESD-609 Code | e4 | |
| Length | 2.9 Mm | |
| Low-Bias | No | |
| Low-Offset | No | |
| Micropower | No | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 6 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | LSSOP | |
| Package Equivalence Code | SOP6,.11,37 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Low Profile, Shrink Pitch | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power | No | |
| Programmable Power | No | |
| Seated Height-Max | 1.45 Mm | |
| Slew Rate-Nom | 115 V/Us | |
| Supply Current-Max | 2.2 Ma | |
| Supply Voltage Limit-Max | 6 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Bicmos | |
| Temperature Grade | Automotive | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.95 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Unity Gain BW-Nom | 120000 | |
| Voltage Gain-Min | 3162277.766 | |
| Wideband | Yes | |
| Width | 1.6 Mm |
OPA625IDBVT Frequently Asked Questions (FAQ)
-
The maximum power supply voltage for the OPA625IDBVT is ±18V.
-
Yes, the OPA625IDBVT has a high bandwidth of 100 MHz and a slew rate of 250 V/μs, making it suitable for high-frequency applications.
-
To ensure stability, use a compensation capacitor (e.g., 10-100 pF) between the output and the inverting input, and ensure the feedback network has a low impedance.
-
The input impedance of the OPA625IDBVT is typically 1.5 MΩ, but can be affected by the input capacitance and the source impedance.
-
Yes, the OPA625IDBVT can be used in a single-supply configuration, but the input common-mode voltage range is limited to VCC-1.5V to VCC+0.5V.