| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| OPA648H | Burr-Brown Corp | Check for Price | Operational Amplifier, 1 Func, 6000uV Offset-Max, BIPolar, CDIP8 | OPA648H vs OPA648H |
| OPA648P | Burr-Brown Corp | Check for Price | Operational Amplifier, 1 Func, 6000uV Offset-Max, BIPolar, PDIP8 | OPA648H vs OPA648P |
Part Details for OPA648H by Texas Instruments
Results Overview of OPA648H by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
OPA648H Information
OPA648H by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for OPA648H
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Operational Amplifier, 1 Func, 6000uV Offset-Max, BIPolar, CDIP8 | 8714 |
|
RFQ |
US Tariff Estimator: OPA648H by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
OPA648H Part Data Attributes
|
|
OPA648H
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
OPA648H
Texas Instruments
Operational Amplifier, 1 Func, 6000uV Offset-Max, BIPolar, CDIP8
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | DIP | |
| Package Description | Side Brazed, Ceramic, Dip-8 | |
| Pin Count | 8 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 95 µA | |
| Bias Current-Max (IIB) @25C | 65 µA | |
| Common-mode Reject Ratio-Min | 35 Db | |
| Common-mode Reject Ratio-Nom | 55 Db | |
| Frequency Compensation | Yes | |
| Input Offset Voltage-Max | 6000 µV | |
| JESD-30 Code | R-CDIP-T8 | |
| Length | 9.905 Mm | |
| Low-Bias | No | |
| Low-Offset | No | |
| Micropower | No | |
| Neg Supply Voltage Limit-Max | -5.5 V | |
| Neg Supply Voltage-Nom (Vsup) | -5 V | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Ceramic, Metal-Sealed Cofired | |
| Package Code | DIP | |
| Package Equivalence Code | DIP8,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Power | No | |
| Programmable Power | No | |
| Seated Height-Max | 5.84 Mm | |
| Slew Rate-Nom | 1200 V/Us | |
| Supply Current-Max | 20 Ma | |
| Supply Voltage Limit-Max | 5.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Technology | Bipolar | |
| Temperature Grade | Industrial | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Unity Gain BW-Nom | 1000000 | |
| Wideband | Yes | |
| Width | 7.62 Mm |
Alternate Parts for OPA648H
This table gives cross-reference parts and alternative options found for OPA648H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OPA648H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.