Part Details for OPA660AP by Texas Instruments
Results Overview of OPA660AP by Texas Instruments
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
OPA660AP Information
OPA660AP by Texas Instruments is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for OPA660AP
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
OPA660AP-ND
|
DigiKey | IC OPAMP TRANSCOND 1 CIRC 8DIP Container: Tube |
0 Tube |
|
Buy Now | |
|
DISTI #
86135579
|
Verical | SP Amp Transconductance Amplifier Single ±5.5V 8-Pin PDIP Tube Min Qty: 55 Package Multiple: 1 Date Code: 9801 | Americas - 4621 |
|
$5.4875 / $6.8625 | Buy Now |
|
DISTI #
86125794
|
Verical | SP Amp Transconductance Amplifier Single ±5.5V 8-Pin PDIP Tube Min Qty: 55 Package Multiple: 1 Date Code: 0401 | Americas - 2150 |
|
$5.4875 / $6.8625 | Buy Now |
|
DISTI #
86126772
|
Verical | SP Amp Transconductance Amplifier Single ±5.5V 8-Pin PDIP Tube Min Qty: 55 Package Multiple: 1 Date Code: 0301 | Americas - 82 |
|
$5.4875 / $6.8625 | Buy Now |
|
|
Rochester Electronics | OPA660 - Wide Bandwidth Operational Transconductance Amplifier and Buffer, DIP-8 ' RoHS: Not Compliant pbFree: No Status: Obsolete Min Qty: 1 | 6879 |
|
$4.3900 / $5.4900 | Buy Now |
US Tariff Estimator: OPA660AP by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
OPA660AP CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
OPA660AP Part Data Attributes
|
|
OPA660AP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
OPA660AP
Texas Instruments
Analog Circuit, 1 Func, BIPolar, PDIP8
|
| Pbfree Code | No | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | DIP | |
| Package Description | Plastic, Dip-8 | |
| Pin Count | 8 | |
| HTS Code | 8542.39.00.01 | |
| Analog IC - Other Type | Analog Circuit | |
| JESD-30 Code | R-PDIP-T8 | |
| Length | 9.81 Mm | |
| Neg Supply Voltage-Max (Vsup) | -5.5 V | |
| Neg Supply Voltage-Min (Vsup) | -4.5 V | |
| Neg Supply Voltage-Nom (Vsup) | -5 V | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -25 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Equivalence Code | DIP8,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 5.08 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Technology | Bipolar | |
| Temperature Grade | Other | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Width | 7.62 Mm |
OPA660AP Frequently Asked Questions (FAQ)
-
For optimal performance, it is recommended to follow a star-ground layout, keep the input and output traces short and away from each other, and use a solid ground plane. Additionally, decoupling capacitors should be placed close to the power pins, and the feedback network should be kept close to the op-amp.
-
To prevent oscillations due to the high slew rate of the OPA660AP, it is recommended to use a series resistor (Rs) in the feedback network to reduce the bandwidth and improve stability. Additionally, a capacitor (Cc) can be added in parallel with Rs to further reduce the bandwidth and improve stability.
-
The OPA660AP can drive a maximum capacitive load of 100pF. Exceeding this limit can cause instability and oscillations. If a larger capacitive load is required, a buffer stage or a dedicated op-amp with higher capacitive drive capability should be used.
-
To ensure the OPA660AP is operating within its SOA, the output current should be limited to 30mA or less, and the output voltage should be kept within the recommended range of -11V to 11V. Additionally, the junction temperature should be kept below 150°C to prevent thermal shutdown.
-
A 0.1uF ceramic capacitor should be placed close to the power pins of the OPA660AP to decouple the power supply. Additionally, a 10uF tantalum or electrolytic capacitor can be added in parallel to further reduce power supply noise and ripple.