| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| OPA678AP | Burr-Brown Corp | Check for Price | Operational Amplifier, 1 Func, 2400uV Offset-Max, BIPolar, PDIP16 | OPA678AP vs OPA678AP |
| OPA678AG | Burr-Brown Corp | Check for Price | Operational Amplifier, 1 Func, 2400uV Offset-Max, BIPolar, CDIP16 | OPA678AP vs OPA678AG |
| OPA678SG | Burr-Brown Corp | Check for Price | Operational Amplifier, 1 Func, 2000uV Offset-Max, BIPolar, CDIP16 | OPA678AP vs OPA678SG |
Part Details for OPA678AP by Texas Instruments
Results Overview of OPA678AP by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (7 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
OPA678AP Information
OPA678AP by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
US Tariff Estimator: OPA678AP by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
OPA678AP Part Data Attributes
|
|
OPA678AP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
OPA678AP
Texas Instruments
Operational Amplifier, 1 Func, 2400uV Offset-Max, BIPolar, PDIP16
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | DIP | |
| Package Description | Plastic, Dip-16 | |
| Pin Count | 16 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 85 µA | |
| Bias Current-Max (IIB) @25C | 85 µA | |
| Common-mode Reject Ratio-Min | 75 Db | |
| Common-mode Reject Ratio-Nom | 80 Db | |
| Frequency Compensation | No | |
| Input Offset Voltage-Max | 2400 µV | |
| JESD-30 Code | R-PDIP-T16 | |
| Length | 19.305 Mm | |
| Low-Bias | No | |
| Low-Offset | No | |
| Micropower | No | |
| Neg Supply Voltage Limit-Max | -7 V | |
| Neg Supply Voltage-Nom (Vsup) | -5 V | |
| Number of Functions | 1 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Equivalence Code | DIP16,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Power | No | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 5.08 Mm | |
| Slew Rate-Min | 250 V/Us | |
| Slew Rate-Nom | 350 V/Us | |
| Supply Current-Max | 35 Ma | |
| Supply Voltage Limit-Max | 7 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Technology | Bipolar | |
| Temperature Grade | Industrial | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Unity Gain BW-Nom | 200000 | |
| Voltage Gain-Min | 320 | |
| Wideband | Yes | |
| Width | 7.62 Mm |
Alternate Parts for OPA678AP
This table gives cross-reference parts and alternative options found for OPA678AP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OPA678AP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.