| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| OPA686N/3K | Rochester Electronics LLC | Check for Price | OP-AMP, 1500uV OFFSET-MAX, 1600MHz BAND WIDTH, PDSO5, PLASTIC, SOT-23, 5 PIN | OPA686N vs OPA686N/3K |
| OPA686N/250 | Texas Instruments | Check for Price | Operational Amplifier, 1 Func, 1500uV Offset-Max, BIPolar, PDSO5 | OPA686N vs OPA686N/250 |
| OPA686N/250 | Rochester Electronics LLC | Check for Price | OP-AMP, 1500uV OFFSET-MAX, 1600MHz BAND WIDTH, PDSO5, PLASTIC, SOT-23, 5 PIN | OPA686N vs OPA686N/250 |
Part Details for OPA686N by Texas Instruments
Results Overview of OPA686N by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (3 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
OPA686N Information
OPA686N by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for OPA686N
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Operational Amplifier, 1 Func, 1500uV Offset-Max, BIPolar, PDSO5 | 3077 |
|
RFQ |
US Tariff Estimator: OPA686N by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
OPA686N Part Data Attributes
|
|
OPA686N
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
OPA686N
Texas Instruments
Operational Amplifier, 1 Func, 1500uV Offset-Max, BIPolar, PDSO5
|
| Part Life Cycle Code | Obsolete | |
| Package Description | Sot-23, 5 Pin | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 20 µA | |
| Bias Current-Max (IIB) @25C | 0.017 µA | |
| Common-mode Reject Ratio-Min | 75 Db | |
| Common-mode Reject Ratio-Nom | 100 Db | |
| Frequency Compensation | Yes (Avcl>=10) | |
| Input Offset Voltage-Max | 1500 µV | |
| JESD-30 Code | R-PDSO-G5 | |
| Length | 2.95 Mm | |
| Low-Bias | No | |
| Low-Offset | No | |
| Micropower | No | |
| Neg Supply Voltage Limit-Max | -6.5 V | |
| Neg Supply Voltage-Nom (Vsup) | -5 V | |
| Number of Functions | 1 | |
| Number of Terminals | 5 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | LSSOP | |
| Package Equivalence Code | TSOP5/6,.11,37 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Low Profile, Shrink Pitch | |
| Packing Method | Tr | |
| Power | No | |
| Programmable Power | Yes | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.45 Mm | |
| Slew Rate-Min | 310 V/Us | |
| Slew Rate-Nom | 310 V/Us | |
| Supply Current-Max | 13.8 Ma | |
| Supply Voltage Limit-Max | 6.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Temperature Grade | Industrial | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.95 Mm | |
| Terminal Position | Dual | |
| Unity Gain BW-Nom | 1000000 | |
| Voltage Gain-Min | 3160 | |
| Wideband | Yes | |
| Width | 1.625 Mm |
Alternate Parts for OPA686N
This table gives cross-reference parts and alternative options found for OPA686N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OPA686N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.