| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| OPA690IDBVR | Texas Instruments | $1.9360 | Operational Amplifier, 1 Func, 4000uV Offset-Max, BIPolar, PDSMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE, SHRINK PITCH6 | OPA690IDRG4 vs OPA690IDBVR |
| OPA690IDR | Texas Instruments | $2.2743 | Operational Amplifier, 1 Func, 4000uV Offset-Max, BIPolar, PDSO8 | OPA690IDRG4 vs OPA690IDR |
| OPA690ID | Texas Instruments | $2.4835 | Operational Amplifier, 1 Func, 4000uV Offset-Max, BIPolar, PDSO8 | OPA690IDRG4 vs OPA690ID |
| OPA690IDBVT | Texas Instruments | $2.5553 | Operational Amplifier, 1 Func, 4000uV Offset-Max, BIPolar | OPA690IDRG4 vs OPA690IDBVT |
| OPA690IDG4 | Texas Instruments | Check for Price | Operational Amplifier, 1 Func, 4000uV Offset-Max, 500MHz Band Width, BIPolar, PDSO8 | OPA690IDRG4 vs OPA690IDG4 |
| OPA690IDBVRG4 | Texas Instruments | Check for Price | Operational Amplifier, 1 Func, 4700uV Offset-Max, BIPolar, PDSMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE, SHRINK PITCH6 | OPA690IDRG4 vs OPA690IDBVRG4 |
| OPA690IDBVTG4 | Texas Instruments | Check for Price | Operational Amplifier, 1 Func, 4000uV Offset-Max, BIPolar, PDSMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE, SHRINK PITCH6 | OPA690IDRG4 vs OPA690IDBVTG4 |
Part Details for OPA690IDRG4 by Texas Instruments
Results Overview of OPA690IDRG4 by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (7 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
OPA690IDRG4 Information
OPA690IDRG4 by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| OPA690IDRG4 | Texas Instruments | Wideband, Voltage Feedback Operational Amplifier With Disable 8-SOIC -40 to 85 |
Price & Stock for OPA690IDRG4
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
OPA690IDRG4-ND
|
DigiKey | IC VOLTAGE FEEDBACK 1 CIRC 8SOIC Min Qty: 2500 Container: Tape & Reel |
0 Tape & Reel |
|
$2.2403 | Buy Now |
|
|
Chip Stock | Wideband voltage-feedback operational amplifier with disable 8-SOIC -40 to 85 | 8450 |
|
RFQ | |
|
|
Win Source Electronics | IC OPAMP VFB 300MHZ 8SOIC | 6950 |
|
$2.8202 / $4.2302 | Buy Now |
US Tariff Estimator: OPA690IDRG4 by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
OPA690IDRG4 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
OPA690IDRG4 Part Data Attributes
|
|
OPA690IDRG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
OPA690IDRG4
Texas Instruments
Operational Amplifier, 1 Func, 4000uV Offset-Max, BIPolar, PDSO8
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOIC | |
| Pin Count | 8 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 12 µA | |
| Bias Current-Max (IIB) @25C | 10 µA | |
| Common-mode Reject Ratio-Min | 60 Db | |
| Common-mode Reject Ratio-Nom | 65 Db | |
| Frequency Compensation | Yes | |
| Input Offset Current-Max (IIO) | 1 µA | |
| Input Offset Voltage-Max | 4000 µV | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e4 | |
| Length | 4.905 Mm | |
| Low-Bias | No | |
| Low-Offset | No | |
| Micropower | No | |
| Moisture Sensitivity Level | 2 | |
| Neg Supply Voltage Limit-Max | -6.5 V | |
| Neg Supply Voltage-Nom (Vsup) | -5 V | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | HSOP | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Heat Sink/Slug | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power | No | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.75 Mm | |
| Slew Rate-Min | 550 V/Us | |
| Slew Rate-Nom | 1800 V/Us | |
| Supply Current-Max | 5.8 Ma | |
| Supply Voltage Limit-Max | 6.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Temperature Grade | Industrial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Unity Gain BW-Nom | 500000 | |
| Voltage Gain-Min | 630.957 | |
| Wideband | Yes | |
| Width | 3.895 Mm |
Alternate Parts for OPA690IDRG4
This table gives cross-reference parts and alternative options found for OPA690IDRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OPA690IDRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
OPA690IDRG4 Frequently Asked Questions (FAQ)
-
Texas Instruments recommends a layout that minimizes parasitic inductance and capacitance, keeps the input and output traces short and separate, and uses a solid ground plane to reduce noise and electromagnetic interference (EMI).
-
The output filter should be chosen based on the specific application requirements, such as the desired bandwidth, noise rejection, and output impedance. A simple RC filter or a more complex active filter can be used, depending on the application. TI provides filter design tools and examples to help with this process.
-
The maximum power dissipation of OPA690IDRG4 is dependent on the ambient temperature and the thermal resistance of the package. According to the datasheet, the maximum power dissipation is 1.4W at 25°C ambient temperature, but this can be derated at higher temperatures. It's essential to ensure proper thermal management to prevent overheating.
-
Yes, OPA690IDRG4 is specified to operate from -40°C to 125°C, making it suitable for high-temperature applications. However, the device's performance and reliability may be affected at extreme temperatures, and proper thermal management is still required to prevent overheating.
-
To ensure EMC, follow proper PCB layout and design practices, such as using a solid ground plane, minimizing loop areas, and using shielding and filtering as needed. Additionally, ensure that the device is properly bypassed and decoupled, and that the input and output signals are properly terminated.