| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| OPA695IDG4 | Texas Instruments | Check for Price | Operational Amplifier, 1 Func, 3000uV Offset-Max, BIPolar, PDSO8 | OPA695ID vs OPA695IDG4 |
| OPA695IDRG4 | Texas Instruments | Check for Price | Operational Amplifier, 1 Func, 3000uV Offset-Max, BIPolar, PDSO8 | OPA695ID vs OPA695IDRG4 |
Part Details for OPA695ID by Texas Instruments
Results Overview of OPA695ID by Texas Instruments
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (2 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (7 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
OPA695ID Information
OPA695ID by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for OPA695ID
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-16756-5-ND
|
DigiKey | IC OP AMP 1CH 8-SOIC Min Qty: 1 Container: Tube |
4 Tube |
|
$5.7700 | Buy Now |
|
DISTI #
86018985
|
Verical | Op Amp Single High Speed Amplifier ±6V/12V 8-Pin SOIC Tube RoHS: Compliant Min Qty: 78 Package Multiple: 1 Date Code: 1001 | Americas - 3890 |
|
$4.1000 / $4.8250 | Buy Now |
|
DISTI #
93862742
|
Verical | Op Amp Single High Speed Amplifier ±6V/12V 8-Pin SOIC Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2321 | Americas - 52 |
|
$3.1819 / $5.4008 | Buy Now |
|
DISTI #
P02:6590_15787270
|
Arrow Electronics | Op Amp Single High Speed Amplifier ±6V/12V 8-Pin SOIC Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2321 | Asia - 52 |
|
$3.1819 / $5.4008 | Buy Now |
|
|
Bristol Electronics | Op Amp Single High Speed Amplifier ±6V/12V 8-Pin SOIC Tube | 83 |
|
RFQ | |
|
|
Quest Components | IC,OP-AMP,SINGLE,BIPOLAR,SOP,8PIN,PLASTIC | 64 |
|
$9.3222 / $11.3378 | Buy Now |
|
|
Rochester Electronics | Operational Amplifier, 1 Func, 3000uV Offset-Max, BIPolar, PDSO8 RoHS: Compliant Status: Obsolete Min Qty: 1 | 3890 |
|
$3.0900 / $3.8600 | Buy Now |
|
DISTI #
P02:6590_15787270
|
Arrow Electronics | Op Amp Single High Speed Amplifier ±6V/12V 8-Pin SOIC Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2321 | Asia - 52 |
|
$3.1819 / $5.4008 | Buy Now |
|
DISTI #
86018985
|
Verical | Op Amp Single High Speed Amplifier ±6V/12V 8-Pin SOIC Tube RoHS: Compliant Min Qty: 78 Package Multiple: 1 Date Code: 1001 | Americas - 3890 |
|
$4.1000 / $4.8250 | Buy Now |
|
DISTI #
93862742
|
Verical | Op Amp Single High Speed Amplifier ±6V/12V 8-Pin SOIC Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2321 | Americas - 52 |
|
$3.1819 / $5.4008 | Buy Now |
US Tariff Estimator: OPA695ID by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
OPA695ID CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
OPA695ID Part Data Attributes
|
|
OPA695ID
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
OPA695ID
Texas Instruments
Operational Amplifier, 1 Func, 3000uV Offset-Max, BIPolar, PDSO8
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOIC | |
| Pin Count | 8 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Current-Feedback | |
| Bias Current-Max (IIB) @25C | 30 µA | |
| Common-mode Reject Ratio-Min | 50 Db | |
| Common-mode Reject Ratio-Nom | 65 Db | |
| Frequency Compensation | Yes | |
| Input Offset Voltage-Max | 3000 µV | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e4 | |
| Length | 4.905 Mm | |
| Low-Bias | No | |
| Low-Offset | No | |
| Micropower | No | |
| Moisture Sensitivity Level | 2 | |
| Neg Supply Voltage Limit-Max | -6.5 V | |
| Neg Supply Voltage-Nom (Vsup) | -5 V | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP8,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Out Line | |
| Packing Method | Tube | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power | No | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.75 Mm | |
| Slew Rate-Nom | 5000 V/Us | |
| Supply Current-Max | 18 Ma | |
| Supply Voltage Limit-Max | 6.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Temperature Grade | Industrial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Unity Gain BW-Nom | 1900000 | |
| Wideband | Yes | |
| Width | 3.895 Mm |
Alternate Parts for OPA695ID
This table gives cross-reference parts and alternative options found for OPA695ID. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OPA695ID, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
OPA695ID Frequently Asked Questions (FAQ)
-
A good PCB layout for OPA695ID involves keeping the input and output traces short and away from each other, using a solid ground plane, and placing decoupling capacitors close to the device. A 4-layer PCB with a dedicated ground plane is recommended.
-
To ensure stability, ensure that the gain resistor (Rg) is less than or equal to 1 kΩ, and the feedback capacitor (Cf) is less than or equal to 10 pF. Also, use a low-ESR capacitor for decoupling and keep the layout compact.
-
The maximum power dissipation of OPA695ID is 1.4 W. However, this can be limited by the thermal resistance of the package and the ambient temperature. Ensure that the device is properly heat-sinked and the ambient temperature is within the recommended range.
-
Yes, OPA695ID is rated for operation up to 125°C. However, the device's performance may degrade at high temperatures, and the maximum power dissipation may be limited. Ensure that the device is properly heat-sinked and the ambient temperature is within the recommended range.
-
To protect OPA695ID from EMI, use a shielded enclosure, keep the device away from high-frequency sources, and use a common-mode choke or ferrite bead on the input and output lines. Also, ensure that the PCB layout is compact and well-grounded.