| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| OPA695IDR | Texas Instruments | $1.9384 | Operational Amplifier, 1 Func, 3000uV Offset-Max, BIPolar, PDSO8 | OPA695IDGKT vs OPA695IDR |
| OPA695IDBVR | Texas Instruments | $2.1395 | Operational Amplifier, 1 Func, 3000uV Offset-Max, BIPolar, PDSO6 | OPA695IDGKT vs OPA695IDBVR |
| OPA695ID | Texas Instruments | $2.4592 | Operational Amplifier, 1 Func, 3000uV Offset-Max, BIPolar, PDSO8 | OPA695IDGKT vs OPA695ID |
| OPA695IDBVT | Texas Instruments | $2.8280 | Operational Amplifier, 1 Func, 3000uV Offset-Max, BIPolar, PDSO6 | OPA695IDGKT vs OPA695IDBVT |
| OPA695IDRG4 | Texas Instruments | Check for Price | Operational Amplifier, 1 Func, 3000uV Offset-Max, BIPolar, PDSO8 | OPA695IDGKT vs OPA695IDRG4 |
| OPA695IDBVTG4 | Texas Instruments | Check for Price | Operational Amplifier, 1 Func, 3000uV Offset-Max, BIPolar, PDSMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE, SHRINK PITCH6 | OPA695IDGKT vs OPA695IDBVTG4 |
| OPA695IDG4 | Texas Instruments | Check for Price | Operational Amplifier, 1 Func, 3000uV Offset-Max, BIPolar, PDSO8 | OPA695IDGKT vs OPA695IDG4 |
| OPA695IDBVRG4 | Texas Instruments | Check for Price | Operational Amplifier, 1 Func, 4000uV Offset-Max, BIPolar, PDSMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE, SHRINK PITCH6 | OPA695IDGKT vs OPA695IDBVRG4 |
Part Details for OPA695IDGKT by Texas Instruments
Results Overview of OPA695IDGKT by Texas Instruments
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (8 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
OPA695IDGKT Information
OPA695IDGKT by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| OPA695IDGKT | Texas Instruments | Ultra-Wideband, Current-Feedback Operational Amplifier with Disable 8-VSSOP -40 to 85 |
Price & Stock for OPA695IDGKT
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
86281665
|
Verical | Op Amp Single High Speed Amplifier ±6V/12V 8-Pin VSSOP T/R RoHS: Compliant Min Qty: 44 Package Multiple: 1 Date Code: 1501 | Americas - 8750 |
|
$6.8625 / $8.5750 | Buy Now |
|
DISTI #
86281708
|
Verical | Op Amp Single High Speed Amplifier ±6V/12V 8-Pin VSSOP T/R RoHS: Compliant Min Qty: 44 Package Multiple: 1 | Americas - 940 |
|
$6.8625 / $8.5750 | Buy Now |
|
DISTI #
595-OPA695IDGKT
|
Mouser Electronics | High Speed Operational Amplifiers Ultra-WB Crnt-FB Op Amp RoHS: Compliant | 204 |
|
$7.6300 / $12.8600 | Buy Now |
|
|
Rochester Electronics | Op Amp Current Feedback 8-SOP T/R RoHS: Compliant Status: Active Min Qty: 1 | 9690 |
|
$5.4900 / $6.8600 | Buy Now |
|
DISTI #
86281665
|
Verical | Op Amp Single High Speed Amplifier ±6V/12V 8-Pin VSSOP T/R RoHS: Compliant Min Qty: 44 Package Multiple: 1 Date Code: 1501 | Americas - 8750 |
|
$6.8625 / $8.5750 | Buy Now |
|
DISTI #
86281708
|
Verical | Op Amp Single High Speed Amplifier ±6V/12V 8-Pin VSSOP T/R RoHS: Compliant Min Qty: 44 Package Multiple: 1 | Americas - 940 |
|
$6.8625 / $8.5750 | Buy Now |
|
DISTI #
86281665
|
Verical | Op Amp Single High Speed Amplifier ±6V/12V 8-Pin VSSOP T/R RoHS: Compliant Min Qty: 44 Package Multiple: 1 Date Code: 1501 | Americas - 8750 |
|
$6.8625 / $8.5750 | Buy Now |
|
DISTI #
86281708
|
Verical | Op Amp Single High Speed Amplifier ±6V/12V 8-Pin VSSOP T/R RoHS: Compliant Min Qty: 44 Package Multiple: 1 | Americas - 940 |
|
$6.8625 / $8.5750 | Buy Now |
|
|
Vyrian | Operational Amplifier, 1 Func, 3000uV Offset-Max, BIPolar, PDSO8 | 8982 |
|
RFQ |
US Tariff Estimator: OPA695IDGKT by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
OPA695IDGKT CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
OPA695IDGKT Part Data Attributes
|
|
OPA695IDGKT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
OPA695IDGKT
Texas Instruments
Operational Amplifier, 1 Func, 3000uV Offset-Max, BIPolar, PDSO8
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | MSOP | |
| Package Description | Vssop-8 | |
| Pin Count | 8 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Current-Feedback | |
| Bias Current-Max (IIB) @25C | 30 µA | |
| Common-mode Reject Ratio-Min | 50 Db | |
| Common-mode Reject Ratio-Nom | 65 Db | |
| Frequency Compensation | Yes | |
| Input Offset Voltage-Max | 3000 µV | |
| JESD-30 Code | S-PDSO-G8 | |
| JESD-609 Code | e4 | |
| Length | 3 Mm | |
| Low-Bias | No | |
| Low-Offset | No | |
| Micropower | No | |
| Moisture Sensitivity Level | 2 | |
| Neg Supply Voltage Limit-Max | -6.5 V | |
| Neg Supply Voltage-Nom (Vsup) | -5 V | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Equivalence Code | TSSOP8,.19 | |
| Package Shape | Square | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Packing Method | Tr, 7 Inch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power | No | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.1 Mm | |
| Slew Rate-Nom | 5000 V/Us | |
| Supply Current-Max | 14.1 Ma | |
| Supply Voltage Limit-Max | 6.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Temperature Grade | Industrial | |
| Terminal Finish | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Unity Gain BW-Nom | 1900000 | |
| Wideband | Yes | |
| Width | 3 Mm |
Alternate Parts for OPA695IDGKT
This table gives cross-reference parts and alternative options found for OPA695IDGKT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OPA695IDGKT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
OPA695IDGKT Frequently Asked Questions (FAQ)
-
A good PCB layout for OPA695IDGKT involves keeping the input and output traces short and away from each other, using a solid ground plane, and placing decoupling capacitors close to the device. A 4-layer PCB with a dedicated ground plane is recommended.
-
The choice of gain resistors depends on the desired gain and bandwidth. A good starting point is to use the gain resistor calculator tool provided by Texas Instruments or to consult the application notes. Typically, a gain of 1-10 is recommended for most applications.
-
The maximum power dissipation of OPA695IDGKT is 1.4W. However, this can be limited by the thermal resistance of the package and the PCB. It's essential to ensure proper thermal management to prevent overheating.
-
OPA695IDGKT is rated for operation up to 125°C. However, the device's performance may degrade at high temperatures. It's essential to consult the datasheet and application notes for guidance on using the device in high-temperature environments.
-
To filter out noise and interference, use a combination of passive and active filtering techniques. Add capacitors to filter out high-frequency noise, and consider using a ferrite bead or common-mode choke to filter out electromagnetic interference.