| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| OPA695IDBVR | Texas Instruments | $1.8818 | Operational Amplifier, 1 Func, 3000uV Offset-Max, BIPolar, PDSO6 | OPA695IDR vs OPA695IDBVR |
| OPA695IDGKT | Texas Instruments | $2.0374 | Operational Amplifier, 1 Func, 3000uV Offset-Max, BIPolar, PDSO8 | OPA695IDR vs OPA695IDGKT |
| OPA695IDBVT | Texas Instruments | $2.8348 | Operational Amplifier, 1 Func, 3000uV Offset-Max, BIPolar, PDSO6 | OPA695IDR vs OPA695IDBVT |
| OPA695IDBVRG4 | Texas Instruments | Check for Price | Operational Amplifier, 1 Func, 4000uV Offset-Max, BIPolar, PDSMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE, SHRINK PITCH6 | OPA695IDR vs OPA695IDBVRG4 |
| OPA695IDBVTG4 | Texas Instruments | Check for Price | Operational Amplifier, 1 Func, 3000uV Offset-Max, BIPolar, PDSMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE, SHRINK PITCH6 | OPA695IDR vs OPA695IDBVTG4 |
Part Details for OPA695IDR by Texas Instruments
Results Overview of OPA695IDR by Texas Instruments
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (5 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
OPA695IDR Information
OPA695IDR by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for OPA695IDR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-OPA695IDRCT-ND
|
DigiKey | IC OP AMP 1CH 8-SOIC Min Qty: 1 Container: Cut Tape |
3822 Cut Tape |
|
$3.4792 / $6.0000 | Buy Now |
|
DISTI #
296-OPA695IDRTR-ND
|
DigiKey | IC OP AMP 1CH 8-SOIC Min Qty: 2500 Container: Tape & Reel |
3822 Tape & Reel |
|
$3.3590 | Buy Now |
|
DISTI #
296-OPA695IDRDKR-ND
|
DigiKey | IC OP AMP 1CH 8-SOIC Min Qty: 1 Container: Digi-Reel |
3822 Digi-Reel® |
|
$3.4792 / $6.0000 | Buy Now |
|
DISTI #
595-OPA695IDR
|
Mouser Electronics | High Speed Operational Amplifiers Ultra-Wideband Curre nt Feedback A 595-O A 595-OPA695ID RoHS: Compliant | 5390 |
|
$3.0700 / $5.7600 | Buy Now |
|
DISTI #
OPA695IDR
|
TME | IC: operational amplifier, 1.7GHz, Ch: 1, ±2.5÷6VDC,±5÷12VDC, SO8 Min Qty: 1 | 55 |
|
$3.6600 / $4.8200 | Buy Now |
|
|
Chip Stock | Ultra-Wideband, Current-Feedback Operational Amplifier with Disable 8-SOIC -40 to 85 | 10234 |
|
RFQ | |
|
|
Sense Electronic Company Limited | SOP8 | 3697 |
|
RFQ | |
|
|
Win Source Electronics | IC OPAMP CFA 1.7GHZ 8SOIC | 18190 |
|
$1.2948 / $1.6632 | Buy Now |
US Tariff Estimator: OPA695IDR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
OPA695IDR CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
OPA695IDR Part Data Attributes
|
|
OPA695IDR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
OPA695IDR
Texas Instruments
Operational Amplifier, 1 Func, 3000uV Offset-Max, BIPolar, PDSO8
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SOIC | |
| Package Description | Soic-8 | |
| Pin Count | 8 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Current-Feedback | |
| Bias Current-Max (IIB) @25C | 30 µA | |
| Common-mode Reject Ratio-Min | 50 Db | |
| Common-mode Reject Ratio-Nom | 65 Db | |
| Frequency Compensation | Yes | |
| Input Offset Voltage-Max | 3000 µV | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e4 | |
| Length | 4.905 Mm | |
| Low-Bias | No | |
| Low-Offset | No | |
| Micropower | No | |
| Moisture Sensitivity Level | 2 | |
| Neg Supply Voltage Limit-Max | -6.5 V | |
| Neg Supply Voltage-Nom (Vsup) | -5 V | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP8,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Out Line | |
| Packing Method | Tr, 13 Inch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power | No | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.75 Mm | |
| Slew Rate-Nom | 5000 V/Us | |
| Supply Current-Max | 18 Ma | |
| Supply Voltage Limit-Max | 6.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Temperature Grade | Industrial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Unity Gain BW-Nom | 1900000 | |
| Wideband | Yes | |
| Width | 3.895 Mm |
Alternate Parts for OPA695IDR
This table gives cross-reference parts and alternative options found for OPA695IDR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OPA695IDR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
OPA695IDR Frequently Asked Questions (FAQ)
-
A good PCB layout for OPA695IDR involves keeping the input and output traces short and away from each other, using a solid ground plane, and placing decoupling capacitors close to the device. A 4-layer PCB with a dedicated ground plane is recommended.
-
The choice of gain resistors depends on the desired gain and bandwidth of the amplifier. A good starting point is to use the gain resistor calculator tool provided by Texas Instruments or to consult the application notes for guidance.
-
The maximum power dissipation of OPA695IDR is 1.4W. However, this can be limited by the thermal resistance of the package and the PCB. It's essential to ensure proper thermal management to prevent overheating.
-
OPA695IDR is specified to operate from -40°C to 125°C. However, the device's performance and reliability may degrade at high temperatures. It's essential to consult the datasheet and application notes for guidance on using the device in high-temperature environments.
-
To filter out noise and interference, use a combination of passive and active filtering techniques. Add bypass capacitors to the power supply lines, use a low-pass filter at the input, and consider adding a ferrite bead or common-mode choke to the output.